Phoenix Contact 2909568
| Hersteller | |
| Herst.-Teilenr. | 2909568 |
| LCSC-Nr. | C6663104 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Motor Driver Boards, Modules RoHS |
| Datenblatt | Phoenix Contact 2909568 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Operating Temperature | -25℃~+70℃ | |
| Features | Reverse connection protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Hersteller | Phoenix Contact | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Features | Reverse connection protection |
Beschreibung
The modular three-phase hybrid motor starter with direct-start and current monitoring functionality offers the following features: forward operation, motor overload protection, and emergency stop to performance level PLe (TÜV-certified). Using the DIN rail connector adapter (order no. 2203861) provides additional advantages: emergency stop via enable signal can also be implemented through the DIN rail connector, e.g., via a safety relay (PSR DC38...); power can be supplied via the DIN rail connector from a system power supply (e.g., QUINT4-SYS...) or through the PCB connector IMC 1,5/5-ST-3,81 (order no. 1857919); an optional relay module (e.g., EM-2RSC/21AU-R/L-P, order no. 2908701) can provide additional status information.
Merkmale
- Drop-in replacement for conventional protection circuits
- Capable of starting 3-phase AC motors up to 9 A
- Motor protection and emergency stop function up to SIL 3/PL e
- Group shutdown, power supply, and relay expansion via DIN rail connectors
Anwendungen
- Motor control
- Industrial automation
- Electromechanical equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 160.9732 | $ 160.97 |
| 200+ | $ 64.2293 | $ 12845.86 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Operating Temperature | -25℃~+70℃ | |
| Features | Reverse connection protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Hersteller | Phoenix Contact | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Features | Reverse connection protection |
Beschreibung
The modular three-phase hybrid motor starter with direct-start and current monitoring functionality offers the following features: forward operation, motor overload protection, and emergency stop to performance level PLe (TÜV-certified). Using the DIN rail connector adapter (order no. 2203861) provides additional advantages: emergency stop via enable signal can also be implemented through the DIN rail connector, e.g., via a safety relay (PSR DC38...); power can be supplied via the DIN rail connector from a system power supply (e.g., QUINT4-SYS...) or through the PCB connector IMC 1,5/5-ST-3,81 (order no. 1857919); an optional relay module (e.g., EM-2RSC/21AU-R/L-P, order no. 2908701) can provide additional status information.
Merkmale
- Drop-in replacement for conventional protection circuits
- Capable of starting 3-phase AC motors up to 9 A
- Motor protection and emergency stop function up to SIL 3/PL e
- Group shutdown, power supply, and relay expansion via DIN rail connectors
Anwendungen
- Motor control
- Industrial automation
- Electromechanical equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

