LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Zilog Z53C8003ASG product image
Zdjęcia poglądowe

Zilog Z53C8003ASG

Producent
Nr części prod.
Z53C8003ASG
Nr LCSC
C6623043
Opak.
LQFP-44(10x10)
Numer Klienta
Klucz. cechy
Z53C80 Small Computer System Interface (SCSI) Product Specification
Karta KatalogowaZilog Z53C8003ASG
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Signal Terminators
ProducentZilog
Opak.LQFP-44(10x10)
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
Data Rate-
FeaturesInterrupt generation;Power-up/reset configuration

Opis

Tłumaczenie AI

The Z53C80 SCSI (Small Computer System Interface) controller is a 44-pin PLCC, or 48-pin DIP CMOS device. It is designed to implement the SCSI protocol as defined by the ANSI x3.131-1986 standard, and is fully compatible with the industry standard 5380. It is capable of operating both as a target and as an initiator. Special high-current open-drain outputs enable it to directly interface to the SCSI bus. The Z53C80 has the necessary interface hookups so the system CPU can communicate with it as with any other peripheral device. The CPU can read from, or write to, the SCSI registers which are addressed as standard or memory-mapped I/Os. The Z53C80 increases the system performance by minimizing the CPU intervention in DMA operations which the SCSI controls. The CPU is interrupted by the SCSI when it detects a bus condition that requires attention. It also supports arbitration and reselection. The Z53C80 has the proper handshake signals to support normal and block mode DMA operations with most DMA controllers available. The added enhancement known as the “Glitch Eater” is used to minimize effects of bus reflection on improperly terminated SCSI bus applications. The high frequency reflections that can occur on the SCSI bus are filtered out, reducing the sensitivity of the inputs, specifically /REQ and /ACK to bus signal reflections.

Funkcje

Tłumaczenie AI
  • DMA or programmed I/O data transfers
  • Arbitration support
  • Supports normal or block mode DMA
  • Memory or I/O mapped CPU interface
  • Asynchronous interface, supports 3 Mbytes/sec
  • Direct SCSI bus interface with on-board 48mA drivers
  • Supports target and initiator roles
  • Meets SCSI protocol as defined in ANSI X3.131-1986 standard
  • Added "Glitch Eater" enhancement to minimize bus reflection