LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Honeywell AWM5101VA product image
Immagini a scopo illustrativo

Honeywell AWM5101VA

Produttore
Cod. Prod.
AWM5101VA
Cod. LCSC
C6467417
Imballo
-
Numero Cliente
Attr. chiave
Flow Sensors RoHS
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 770.9594$ 770.96
200+$ 307.6175$ 61523.50
500+$ 297.3394$ 148669.70
1,000+$ 292.2594$ 292259.40
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Flow Sensors
ProduttoreHoneywell
Imballo-
FeaturesBidirectional flow detection;Overload protection

Descrizione

Traduzione AI

The AWM90000 Series Microbridge Mass Airflow Sensors are available in both mass flow and differential pressure versions. The AWM92100V offers a flow range of ±200 SCCM with a typical pressure drop of only 0.49 mbar (49 Pa, 0.007 psi). The AWM92200V is the differential pressure version with a range of ±2 inH₂O. This sensor series features a 1 ms response time, an operating supply voltage of 8.0 Vdc to 15.0 Vdc, and a power consumption of only 50 mW. The compact plastic package withstands overpressure up to 1720 mbar (72 kPa, 25 psi) without affecting performance, making it ideal for portable and battery-powered applications. The series offers customers time-proven reliability, repeatable flow sensing, and the ability to customize sensor functionality to meet specific application requirements.

Caratteristiche

Traduzione AI
  • Bidirectional sensing capability: enables use in applications with bidirectional flow
  • Highly stable zero and full-scale points: eliminates the need for recalibration in most applications
  • Low pressure drop: improves system performance
  • Compact package design: smaller footprint in customer housings, potentially reducing production costs; housing dimensions can also be reduced for easier integration in space-constrained applications
  • Low hysteresis and repeatability error (less than 0.35% of reading): improves overall system accuracy
  • Fast response time (typical 1 ms): captures complete flow events
  • Low power consumption (50 mW max): enables use in portable and battery-powered applications

Applicazioni

Traduzione AI
  • Medical: continuous positive airway pressure (CPAP) equipment, sleep apnea monitors, oxygen conservers, oxygen concentrators, nebulizers
  • Industrial: variable air volume (VAV) damper control, clogged filter detection, fuel-air ratio sensing, leak detection equipment