CTS 520R16325CTR
| Produttore | |
| Cod. Prod. | 520R16325CTR |
| Cod. LCSC | C6399001 |
| Imballo | SMD2520-4P |
| Numero Cliente | |
| Attr. chiave | 16.384MHz SMD2520-4P Oscillators RoHS |
| Scheda Tecnica | CTS 520R16325CTR |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3V |
Descrizione
The CTS 520 is a low-cost, compact, high-performance TCXO. Utilizing analog IC technology, it features a clipped sine wave output and a high-order temperature compensation engine. Combined with the fundamental-mode quartz crystal M520, it delivers excellent stability and low jitter/phase noise performance.
Caratteristiche
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 ~ 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC-TCXO)
- Tape and reel packaging per EIA-481 standard
Applicazioni
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.1406 | $ 5.14 |
| 200+ | $ 2.052 | $ 410.40 |
| 500+ | $ 1.9823 | $ 991.15 |
| 1,000+ | $ 1.949 | $ 1949.00 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD2520-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3V |
Descrizione
The CTS 520 is a low-cost, compact, high-performance TCXO. Utilizing analog IC technology, it features a clipped sine wave output and a high-order temperature compensation engine. Combined with the fundamental-mode quartz crystal M520, it delivers excellent stability and low jitter/phase noise performance.
Caratteristiche
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 ~ 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC-TCXO)
- Tape and reel packaging per EIA-481 standard
Applicazioni
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| 8122S-Y16.384NL33DTL | HCI | Simili | SMD2520-4P | 95 | $1.5523 $1.6872 | ||
| 520R16320ITR | CTS | Simili | SMD2520-4P | 0 | $ 5.1403 | ||
| 520R16315DTR | CTS | Simili | SMD2520-4P | 0 | $ 5.1403 | ||
| 520R16305CTR | CTS | Simili | SMD2520-4P | 0 | $ 5.1406 | ||
| 520R16315ITR | CTS | Simili | SMD2520-4P | 0 | $ 5.1399 |

