TI TVP5150PBS
| Manufacturer | |
| MPN | TVP5150PBS |
| LCSC Part # | C6299498 |
| Packaging | TQFP-32(5x5) |
| Customer # | |
| Key Attributes | Decoder TQFP-32(5x5) Encoders, Decoders, Converters RoHS |
| Datasheet | TI TVP5150PBS |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | TQFP-32(5x5) | |
| Features | Built-in phase-locked loop;Programmable resolution;Programmable gain amplifier | |
| Type | Decoder |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | TQFP-32(5x5) |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Programmable resolution;Programmable gain amplifier | |
| Type | Decoder |
Introduction
The TVP5150AM1 device is an ultra-low-power NTSC/PAL/SECAM video decoder. Available in a space-saving 48-pin PBGA or 32-pin TQFP package, the decoder converts NTSC, PAL, and SECAM video signals to 8-bit ITU-R BT.656 format, with support for discrete sync signals. The optimized architecture of the TVP5150AM1 decoder achieves ultra-low power consumption. Under typical operating conditions, the decoder consumes 115mW, dropping to less than 1mW in power-down mode, significantly extending battery life in portable applications. The decoder uses a single crystal for all supported standards. The TVP5150AM1 decoder is programmable via an I²C serial interface.
The TVP5150AM1 decoder converts baseband analog video to digital YCbCr 4:2:2 component video, supporting composite and S-Video inputs. It includes a 9-bit ADC with 2× oversampling. Sampling conforms to ITU-R BT.601 (27.0 MHz, generated from a 14.31818 MHz crystal or oscillator input) and is line-locked. The output format can be 8-bit 4:2:2 or 8-bit ITU-R BT.656 with embedded sync.
The TVP5150AM1 decoder employs Texas Instruments' patented technology to lock onto weak, noisy, or unstable signals. It generates a sync/real-time control (RTC) output for synchronizing downstream video encoders.
Both the luma and chroma data paths provide complementary four-line adaptive comb filtering to reduce luma crosstalk and chroma crosstalk artifacts, along with a chroma notch filter.
Video characteristics including hue, brightness, saturation, and sharpness are programmable via the industry-standard I²C serial interface. In addition to digital video output, the TVP5150AM1 decoder generates sync, blanking, lock, and clock signals. The decoder features advanced vertical blanking interval (VBI) data retrieval. The VBI data processor performs slicing, parsing, and error checking on teletext, closed caption, and several other data formats.
The TVP5150AM1 decoder detects Macrovision copy-protected input signals and identifies Type 1, Type 2, Type 3, and color stripe processing per the Macrovision standard.
The main functional blocks of the TVP5150AM1 decoder include:
- Robust sync detector
- ADC with analog processor
- Y/C separation using four-line adaptive comb filter
- Chroma processor
- Luma processor
- Video clock/timing processor and power-down control
- Output formatter
- I²C interface
- VBI data processor
- Macrovision detection for composite and S-Video
Features
- Supports NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc), and SECAM (B, D, G, K, K1, L) video
- ITU-R BT.601 standard sampling
- High-speed 9-bit ADC
- Two composite inputs or one S-Video input
- Fully differential CMOS analog preprocessing channel with clamp and AGC for optimal S/N performance
- Ultra-low power consumption
- 48-pin PBGA package (ZQC) or 32-pin TQFP package (PBS)
- Power-down mode: <1 mW
- Luma, contrast, saturation, hue, and sharpness control via I²C
- Complementary 4-line (3-line delay) adaptive comb filter for luma crosstalk and chroma crosstalk noise reduction
- Patented architecture for locking to weak, noisy, or unstable signals
- Single 14.31818 MHz crystal for all standards
- Internal PLL for line-locked clock and sampling
- Subcarrier sync output for synchronizing external encoder color subcarrier
- 3.3 V digital I/O supply voltage range
- Standard programmable video output formats: ITU-R BT.656, 8-bit 4:2:2 with embedded sync; 8-bit 4:2:2 with discrete sync
- Macrovision copy protection detection
- Advanced programmable video output formats: 2× oversampled raw VBI data during active video; sliced VBI data during horizontal blanking or active video
- Supported VBI modes: Teletext (NABTS, WST); closed caption decoding with FIFO and XDS; wide screen signaling, Video Program System, CGMS-A, Vertical Interval Timecode; Gemstar 1x/2x electronic program guide compatible mode; custom configuration mode allowing user-programmable slicing engine for unique VBI data signals
- Power-on reset
- Industrial temperature range (TVP5150AM1I): –40°C ~ 85°C
- Automotive-qualified (AEC-Q100 Rev G – TVP5150AM1IPBSQ1, TVP5150AM1IPBSRQ)
Applications
- Digital TV
- Personal Digital Assistant (PDA)
- Laptop Computer
- Mobile Phone
- Video Recorder/Player
- Internet Device/Network Tablet
- Handheld Gaming Device
- Surveillance
- Portable Navigation Device
- Portable Video Projector
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9404 | $ 12.94 |
| 250+ | $ 5.1642 | $ 1291.05 |
| 500+ | $ 4.9911 | $ 2495.55 |
| 1,000+ | $ 4.906 | $ 4906.00 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | TQFP-32(5x5) | |
| Features | Built-in phase-locked loop;Programmable resolution;Programmable gain amplifier | |
| Type | Decoder |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | TQFP-32(5x5) |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Programmable resolution;Programmable gain amplifier | |
| Type | Decoder |
Introduction
The TVP5150AM1 device is an ultra-low-power NTSC/PAL/SECAM video decoder. Available in a space-saving 48-pin PBGA or 32-pin TQFP package, the decoder converts NTSC, PAL, and SECAM video signals to 8-bit ITU-R BT.656 format, with support for discrete sync signals. The optimized architecture of the TVP5150AM1 decoder achieves ultra-low power consumption. Under typical operating conditions, the decoder consumes 115mW, dropping to less than 1mW in power-down mode, significantly extending battery life in portable applications. The decoder uses a single crystal for all supported standards. The TVP5150AM1 decoder is programmable via an I²C serial interface.
The TVP5150AM1 decoder converts baseband analog video to digital YCbCr 4:2:2 component video, supporting composite and S-Video inputs. It includes a 9-bit ADC with 2× oversampling. Sampling conforms to ITU-R BT.601 (27.0 MHz, generated from a 14.31818 MHz crystal or oscillator input) and is line-locked. The output format can be 8-bit 4:2:2 or 8-bit ITU-R BT.656 with embedded sync.
The TVP5150AM1 decoder employs Texas Instruments' patented technology to lock onto weak, noisy, or unstable signals. It generates a sync/real-time control (RTC) output for synchronizing downstream video encoders.
Both the luma and chroma data paths provide complementary four-line adaptive comb filtering to reduce luma crosstalk and chroma crosstalk artifacts, along with a chroma notch filter.
Video characteristics including hue, brightness, saturation, and sharpness are programmable via the industry-standard I²C serial interface. In addition to digital video output, the TVP5150AM1 decoder generates sync, blanking, lock, and clock signals. The decoder features advanced vertical blanking interval (VBI) data retrieval. The VBI data processor performs slicing, parsing, and error checking on teletext, closed caption, and several other data formats.
The TVP5150AM1 decoder detects Macrovision copy-protected input signals and identifies Type 1, Type 2, Type 3, and color stripe processing per the Macrovision standard.
The main functional blocks of the TVP5150AM1 decoder include:
- Robust sync detector
- ADC with analog processor
- Y/C separation using four-line adaptive comb filter
- Chroma processor
- Luma processor
- Video clock/timing processor and power-down control
- Output formatter
- I²C interface
- VBI data processor
- Macrovision detection for composite and S-Video
Features
- Supports NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc), and SECAM (B, D, G, K, K1, L) video
- ITU-R BT.601 standard sampling
- High-speed 9-bit ADC
- Two composite inputs or one S-Video input
- Fully differential CMOS analog preprocessing channel with clamp and AGC for optimal S/N performance
- Ultra-low power consumption
- 48-pin PBGA package (ZQC) or 32-pin TQFP package (PBS)
- Power-down mode: <1 mW
- Luma, contrast, saturation, hue, and sharpness control via I²C
- Complementary 4-line (3-line delay) adaptive comb filter for luma crosstalk and chroma crosstalk noise reduction
- Patented architecture for locking to weak, noisy, or unstable signals
- Single 14.31818 MHz crystal for all standards
- Internal PLL for line-locked clock and sampling
- Subcarrier sync output for synchronizing external encoder color subcarrier
- 3.3 V digital I/O supply voltage range
- Standard programmable video output formats: ITU-R BT.656, 8-bit 4:2:2 with embedded sync; 8-bit 4:2:2 with discrete sync
- Macrovision copy protection detection
- Advanced programmable video output formats: 2× oversampled raw VBI data during active video; sliced VBI data during horizontal blanking or active video
- Supported VBI modes: Teletext (NABTS, WST); closed caption decoding with FIFO and XDS; wide screen signaling, Video Program System, CGMS-A, Vertical Interval Timecode; Gemstar 1x/2x electronic program guide compatible mode; custom configuration mode allowing user-programmable slicing engine for unique VBI data signals
- Power-on reset
- Industrial temperature range (TVP5150AM1I): –40°C ~ 85°C
- Automotive-qualified (AEC-Q100 Rev G – TVP5150AM1IPBSQ1, TVP5150AM1IPBSRQ)
Applications
- Digital TV
- Personal Digital Assistant (PDA)
- Laptop Computer
- Mobile Phone
- Video Recorder/Player
- Internet Device/Network Tablet
- Handheld Gaming Device
- Surveillance
- Portable Navigation Device
- Portable Video Projector
C6299498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TVP5150PBSR | TI | Alt. Packaging | TQFP-32(5x5) | 0 | $ 6.1863 |