LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI5350C-B13541-GTR product image
Abbildung ähnlich

SKYWORKS SI5350C-B13541-GTR

Hersteller
Herst.-Teilenr.
SI5350C-B13541-GTR
LCSC-Nr.
C6296320
Verp.
MSOP-10
Kundennummer
Hauptmerkm.
200MHz MSOP-10 Clock Generators, PLLs, Frequency Synthesizers
DatenblattSKYWORKS SI5350C-B13541-GTR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
HerstellerSKYWORKS
Verp.MSOP-10
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply1.71V~1.89V;2.25V~2.75V;3V~3.6V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input

Beschreibung

KI-Übersetzung

The Si5350C generates free-running and/or synchronized clocks selectable on each of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider architecture enables this user-definable custom timing device to generate any of the specified output frequencies at any of its outputs. This allows the Si5350C to replace a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom Si5350C configurations can be created using ClockBuilder Pro.

Merkmale

KI-Übersetzung
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
    • Loss of Lock Status (LOLB)
  • Supports static phase offset
  • Rise/fall time control

Anwendungen

KI-Übersetzung
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement