TRACO POWER TEN 8-4811
| Manufacturer | |
| MPN | TEN 8-4811 |
| LCSC Part # | C6284633 |
| Packaging | DIP,32x20.3mm |
| Customer # | |
| Key Attributes | 5V 75V DIP,32x20.3mm DC DC Converters RoHS |
| Datasheet | TRACO POWER TEN 8-4811 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,32x20.3mm | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 75V | |
| Capacitive Load(Max) | 1600uF | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 8W | |
| Conversion Efficiency | 83% | |
| Length | 32mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,32x20.3mm | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 75V | |
| Capacitive Load(Max) | 1600uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.5A | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 8W | |
| Conversion Efficiency | 83% | |
| Length | 32mm | |
| Width | 20.3mm |
Introduction
The TEN 8 series is a family of high performance 8 Watt DC/DC-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55032, class A without external components. Further standard features include remote On/Off and short circuit protection.
Features
- DIP–24 package with industry standard footprint
- Wide 2:1 input voltage range
- Input filter meets EN 55032, class A
- Extended operating temperature range: -40°C to +85°C
- Remote On/Off
- Shielded metal casing with insulated baseplate
- Lead free design, RoHS compliant
- Short circuit protection
Applications
- Battery operated equipment
- Instrumentation
- Communication
- Industrial electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 42.7095 | $ 42.71 |
| 30+ | $ 40.7319 | $ 1221.96 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,32x20.3mm | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 75V | |
| Capacitive Load(Max) | 1600uF | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 8W | |
| Conversion Efficiency | 83% | |
| Length | 32mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,32x20.3mm | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 75V | |
| Capacitive Load(Max) | 1600uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.5A | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 8W | |
| Conversion Efficiency | 83% | |
| Length | 32mm | |
| Width | 20.3mm |
Introduction
The TEN 8 series is a family of high performance 8 Watt DC/DC-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55032, class A without external components. Further standard features include remote On/Off and short circuit protection.
Features
- DIP–24 package with industry standard footprint
- Wide 2:1 input voltage range
- Input filter meets EN 55032, class A
- Extended operating temperature range: -40°C to +85°C
- Remote On/Off
- Shielded metal casing with insulated baseplate
- Lead free design, RoHS compliant
- Short circuit protection
Applications
- Battery operated equipment
- Instrumentation
- Communication
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |