Cosel LFA100F-15-SCY
| Produttore | |
| Cod. Prod. | LFA100F-15-SCY |
| Cod. LCSC | C6217188 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Converters RoHS |
| Scheda Tecnica | Cosel LFA100F-15-SCY |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Cosel | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 15V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 62mm | |
| Output current (maximum value) | 6.7A | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 83%;85.5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Cosel | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 15V | |
| Operating Temperature | -10℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | 62mm | |
| Output current (maximum value) | 6.7A | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 83%;85.5% |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Cosel | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 15V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 62mm | |
| Output current (maximum value) | 6.7A | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 83%;85.5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Produttore | Cosel | |
| Imballo | - | |
| Voltage - Supply | 85V~264V | |
| Height | 33.5mm | |
| output voltage | 15V | |
| Operating Temperature | -10℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | 62mm | |
| Output current (maximum value) | 6.7A | |
| Ripple Noise | 150mVp-p;180mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 83%;85.5% |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

