LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP 1N7055-1 product image
Immagini a scopo illustrativo

MICROCHIP 1N7055-1

Produttore
Cod. Prod.
1N7055-1
Cod. LCSC
C6074177
Imballo
DO-7
Numero Cliente
Attr. chiave
1 Independent 9V~11.1V 4.8V DO-7 Single Zener Diodes
Scheda TecnicaMICROCHIP 1N7055-1
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-7
Diode Configuration1 Independent
Tolerance±10%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation250mW
Impedance(Zzt)35Ω
Zener Voltage(Range)9V~11.1V
Zener Voltage(Nom)4.8V

Descrizione

Traduzione AI

The popular 1N5283-1 thru 1N5314-1 and 1N7041-1 thru 1N7055-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 10 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range). The somewhat larger D0-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.

Caratteristiche

Traduzione AI
  • High source impedance.
  • Internal metallurgical bond.
  • JAN, JANTX, JANTXV and JANS qualification per MIL-PRF-19500/463 available.

Applicazioni

Traduzione AI
  • Double-plug construction.
  • Regulates current over a broad operating wltage and temperature range.
  • Extensive selection from 0.22 mA to 10 mA.
  • Standard current tolerances are ±10%.
  • Flexible axial-lead mounting terminals.
  • Nonsensitive to ESD.