LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Aimtec AM100EBO-4815SNZ-B product image
실제 제품과 다를 수 있음

Aimtec AM100EBO-4815SNZ-B

제조업체
제조사 품번
AM100EBO-4815SNZ-B
LCSC 번호
C5942915
포장
-
고객 번호
주요 제원
DC DC Converters RoHS
데이터시트Aimtec AM100EBO-4815SNZ-B
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체Aimtec
포장-
FeaturesUnder Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Remote sampling compensation
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AM100EBO-NZ series is a high-performance 1/8 brick DC/DC converter specifically designed for a variety of telecom applications. It features 100W of output power with no requirement for minimum load, a wide input voltage of 36 - 75VDC, operating temperature up to 100°C and tested I/O isolation of 1500VDC. Additionally, this series includes input under-voltage protection, output overvoltage, short-circuit, over-current and over-temperature protection, remote On/Off control, remote sense compensation and output voltage trim adjustment. The AM100EBO-NZ meets IEC/EN/UL 62368 standards and can be widely used in the industrial control, electric power instrumentation and communication sectors.

주요 특징

AI 번역
  • High I/O Isolation 1500VDC
  • Input under voltage protection, over temperature protection, output over voltage, over current and short circuit protection
  • Operating Temp: -40°C to +100°C
  • Low profile height: 9.69mm
  • Compact 1/8 brick footprint and high-power Density
  • Efficiency up to 93%

응용 분야

AI 번역
  • Industrial