ABLIC S-8215AAK-K8T2U
| 제조업체 | |
| 제조사 품번 | S-8215AAK-K8T2U |
| LCSC 번호 | C5880379 |
| 포장 | TMSOP-8 |
| 고객 번호 | |
| 주요 제원 | Lithium Battery TMSOP-8 Battery Management RoHS |
| 데이터시트 | ABLIC S-8215AAK-K8T2U |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Operating Voltage | 3.6V~26V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | - | |
| 0V Battery Charge | - |
| 타입 | 설명 | |
|---|---|---|
| Operating Voltage | 3.6V~26V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The S-8215A series is designed for secondary protection of lithium-ion rechargeable batteries, integrating a high-precision voltage detection circuit and delay circuit. Short-circuit protection between battery cells enables three to five cells to be connected in series.
주요 특징
AI 번역
- High-precision voltage detection circuit per cell
- Overcharge detection voltage n (n = 1 to 5): 3.600 V to 4.700 V (50 mV steps), accuracy ±25 mV (Ta = +25°C), accuracy ±30 mV (Ta = -5°C to +55°C)
- Overcharge hysteresis voltage n (n = 1 to 5): 0.0 mV to -550 mV (50 mV steps), -300 mV to -550 mV, -100 mV to -250 mV, 0.0 mV to -50 mV, accuracy ±20%, accuracy ±50 mV, accuracy ±25 mV
- Overcharge detection delay time set by internal circuit only (no external capacitor required)
- Selectable output type: CMOS output, N-channel open-drain output, P-channel open-drain output
- Selectable output logic: active high, active low
- High withstand voltage: absolute maximum rating 28 V
- Wide operating voltage range: 3.6 V to 26 V
- Wide operating temperature range: Ta = -40°C to +85°C
- Low current consumption: max 3.0 μA at V_CUn - 1.0 V per cell (Ta = +25°C); max 1.7 μA at 2.3 V per cell (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
응용 분야
AI 번역
Lithium-ion rechargeable battery pack (for secondary protection)
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Operating Voltage | 3.6V~26V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | - | |
| 0V Battery Charge | - |
| 타입 | 설명 | |
|---|---|---|
| Operating Voltage | 3.6V~26V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The S-8215A series is designed for secondary protection of lithium-ion rechargeable batteries, integrating a high-precision voltage detection circuit and delay circuit. Short-circuit protection between battery cells enables three to five cells to be connected in series.
주요 특징
AI 번역
- High-precision voltage detection circuit per cell
- Overcharge detection voltage n (n = 1 to 5): 3.600 V to 4.700 V (50 mV steps), accuracy ±25 mV (Ta = +25°C), accuracy ±30 mV (Ta = -5°C to +55°C)
- Overcharge hysteresis voltage n (n = 1 to 5): 0.0 mV to -550 mV (50 mV steps), -300 mV to -550 mV, -100 mV to -250 mV, 0.0 mV to -50 mV, accuracy ±20%, accuracy ±50 mV, accuracy ±25 mV
- Overcharge detection delay time set by internal circuit only (no external capacitor required)
- Selectable output type: CMOS output, N-channel open-drain output, P-channel open-drain output
- Selectable output logic: active high, active low
- High withstand voltage: absolute maximum rating 28 V
- Wide operating voltage range: 3.6 V to 26 V
- Wide operating temperature range: Ta = -40°C to +85°C
- Low current consumption: max 3.0 μA at V_CUn - 1.0 V per cell (Ta = +25°C); max 1.7 μA at 2.3 V per cell (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
응용 분야
AI 번역
Lithium-ion rechargeable battery pack (for secondary protection)
C5880379 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |