LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata S1-05-BDM product image
Images for reference only

Sensata S1-05-BDM

Manufacturer
MPN
S1-05-BDM
LCSC Part #
C5745841
Packaging
Through Hole
Customer #
Key Attributes
1kV@DC 5V Through Hole Reed Relays RoHS
DatasheetSensata S1-05-BDM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.3581$ 25.36
200+$ 10.1188$ 2023.76
500+$ 9.7807$ 4890.35
1,000+$ 9.6141$ 9614.10
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Reed Relays
ManufacturerSensata
PackagingThrough Hole
Switching Voltage(Max)1kV@DC
Coil Voltage5V

Introduction

AI Translation

The S1 Form B series is a miniature high-voltage SIP reed relay designed for space-saving applications, featuring normally closed contacts. The coil pins are located near the center of the relay, while the contact pins are positioned toward the ends to improve isolation between the high-voltage contacts and the low-voltage coil.

Features

AI Translation
  • Single in-line package
  • Contact isolation voltage: 1.5kV
  • Carrying current: 1.3A
  • Maximum switching voltage: 1000V, customizable versions available for specific applications