LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MEAN WELL NMP1K2-CCCK#C-06 product image
실제 제품과 다를 수 있음

MEAN WELL NMP1K2-CCCK#C-06

제조업체
MEAN WELLAsian Brands
제조사 품번
NMP1K2-CCCK#C-06
LCSC 번호
C5692634
포장
-
고객 번호
주요 제원
AC DC Converters RoHS
데이터시트MEAN WELL NMP1K2-CCCK#C-06
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

주요 특징

AI 번역
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

응용 분야

AI 번역
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment