LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

VOX Power NEVO+600M-3040-DK000

제조업체
제조사 품번
NEVO+600M-3040-DK000
LCSC 번호
C5686725
포장
-
고객 번호
주요 제원
600W Medical Grade AC/DC Modular Configurable Power Supply
데이터시트VOX Power NEVO+600M-3040-DK000
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Power Supplies - External/Internal (Off-Board)/AC DC Converters
제조업체VOX Power
포장-
FeaturesOvervoltage Protection;Overheat Protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 600 Watts - equating to a power density of 25 Watts per cubic inch. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.