ADI ADUM3166BRSZ-RL
| 제조업체 | |
| 제조사 품번 | ADUM3166BRSZ-RL |
| LCSC 번호 | C5581713 |
| 포장 | SSOP-20 |
| 고객 번호 | |
| 주요 제원 | Digital Isolators for Isolated USB 2.0 High, Full, and Low Speed |
| 데이터시트 | ADI ADUM3166BRSZ-RL |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI | |
| 포장 | SSOP-20 | |
| Features | USB rate adaptation;Low-Power Consumption |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SSOP-20 | |
| Features | USB rate adaptation;Low-Power Consumption |
개요
The ADuM3165/ADuM3166 are USB 2.0 port isolators, utilizing iCoupler technology to dynamically support all USB 2.0 data rates: low (1.5 Mbps), full (12 Mbps), or high (480 Mbps), as required. The devices support host isolation with automatic speed negotiation as well as peripheral isolation. High speed data is retimed for jitter reduction, requiring an external clock signal or crystal input. The ADuM3165 supports the clock or crystal input on the upstream side, and the ADuM3166 supports the clock or crystal input on the downstream side, offering two options to best suit the system design. The low power standby mode for downstream (Side 2) supports applications with limited available power, such as battery-operated peripherals. The upstream (Side 1) standby current meets USB 2.0 requirements for suspended operation. The isolators are specified over an extended industrial temperature range of -55°C to +125°C and are available in a compact 20-lead shrink small outline package (SSOP) with 5.3 mm creepage and clearance.
주요 특징
- USB 2.0 signaling with automatic detection of low, full, and high speed connections
- 1.5 Mbps, 12 Mbps, and 480 Mbps data rates
- Bidirectional USB isolator for upstream and downstream ports
- Redriving and high speed data retiming for input jitter removal and an open eye
- Flexible clock input options
- 4.5 V to 5.5 V VBUSx or 3 V to 3.6 V operation on each side
- 21 mA typical idle, low or full speed mode supply current
- 48 mA typical idle, high speed mode supply current
- Ultra low power standby in USB 2.0 suspend (L2) or disconnect
- 1.7 mA typical low power standby, upstream supply current
- 20 μA typical low power standby, downstream supply current
- ±6000 V IEC 61000 - 4 - 2 ESD protection across the isolation barrier
- Passed CISPR32/EN55032 Class B emissions
- High common - mode transient immunity: 50 kV/μs typical
- Safety and regulatory approvals (pending)
- UL (pending): 3750 V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A (pending)
- IEC 62368 - 1, IEC 61010 - 1, and IEC60601 - 1
- VDE certificate of conformity (pending)
- DIN V VDE V 0884 - 11 (VDE V 0884 - 11):2017 - 01
- V|0RM = 849 VPEAK (working voltage)
- Operating temperature range: -55°C to +125°C
- Compact 20 - lead SSOP with 5.3 mm creepage and clearance
응용 분야
- USB peripheral, USB host, and USB hub isolation
- Electronic test and measurement equipment
- Medical devices and integrated PCs
- Industrial PCs and isolated USB ports for debug or upgrade
- USB isolator modules and USB cable isolators
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI | |
| 포장 | SSOP-20 | |
| Features | USB rate adaptation;Low-Power Consumption |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SSOP-20 | |
| Features | USB rate adaptation;Low-Power Consumption |
개요
The ADuM3165/ADuM3166 are USB 2.0 port isolators, utilizing iCoupler technology to dynamically support all USB 2.0 data rates: low (1.5 Mbps), full (12 Mbps), or high (480 Mbps), as required. The devices support host isolation with automatic speed negotiation as well as peripheral isolation. High speed data is retimed for jitter reduction, requiring an external clock signal or crystal input. The ADuM3165 supports the clock or crystal input on the upstream side, and the ADuM3166 supports the clock or crystal input on the downstream side, offering two options to best suit the system design. The low power standby mode for downstream (Side 2) supports applications with limited available power, such as battery-operated peripherals. The upstream (Side 1) standby current meets USB 2.0 requirements for suspended operation. The isolators are specified over an extended industrial temperature range of -55°C to +125°C and are available in a compact 20-lead shrink small outline package (SSOP) with 5.3 mm creepage and clearance.
주요 특징
- USB 2.0 signaling with automatic detection of low, full, and high speed connections
- 1.5 Mbps, 12 Mbps, and 480 Mbps data rates
- Bidirectional USB isolator for upstream and downstream ports
- Redriving and high speed data retiming for input jitter removal and an open eye
- Flexible clock input options
- 4.5 V to 5.5 V VBUSx or 3 V to 3.6 V operation on each side
- 21 mA typical idle, low or full speed mode supply current
- 48 mA typical idle, high speed mode supply current
- Ultra low power standby in USB 2.0 suspend (L2) or disconnect
- 1.7 mA typical low power standby, upstream supply current
- 20 μA typical low power standby, downstream supply current
- ±6000 V IEC 61000 - 4 - 2 ESD protection across the isolation barrier
- Passed CISPR32/EN55032 Class B emissions
- High common - mode transient immunity: 50 kV/μs typical
- Safety and regulatory approvals (pending)
- UL (pending): 3750 V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A (pending)
- IEC 62368 - 1, IEC 61010 - 1, and IEC60601 - 1
- VDE certificate of conformity (pending)
- DIN V VDE V 0884 - 11 (VDE V 0884 - 11):2017 - 01
- V|0RM = 849 VPEAK (working voltage)
- Operating temperature range: -55°C to +125°C
- Compact 20 - lead SSOP with 5.3 mm creepage and clearance
응용 분야
- USB peripheral, USB host, and USB hub isolation
- Electronic test and measurement equipment
- Medical devices and integrated PCs
- Industrial PCs and isolated USB ports for debug or upgrade
- USB isolator modules and USB cable isolators
C5581713 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |