LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CR Magnetics Inc. CR9380-ACA product image
Immagini a scopo illustrativo

CR Magnetics Inc. CR9380-ACA

Produttore
Cod. Prod.
CR9380-ACA
Cod. LCSC
C5578655
Imballo
-
Numero Cliente
Attr. chiave
100A Current Sensors RoHS
Scheda TecnicaCR Magnetics Inc. CR9380-ACA
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 88.8256$ 88.83
200+$ 35.4419$ 7088.38
500+$ 34.2584$ 17129.20
1,000+$ 33.673$ 33673.00
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Current Sensors
ProduttoreCR Magnetics Inc.
Imballo-
Standby Current-
Voltage - Supply-
Current Range100A
Operating Temperature-30℃~+60℃
Band Width-
Current Terminal Resistance-
Response Time (tr)-
Features-
Sensitivity-
Bidirectional Current Detection-

Descrizione

Traduzione AI

The CR9380 Series is a low cost, self powered, fixed set-point Current Switch designed for applications that require an on-off indication of current flow. Current levels above the guaranteed full-on level will turn the output to full on. The Current Switch is recommended only for applications where the continuous operating current is above the rated full on level of 350 mA. Operation below this point will not drive the output device full-on and derate the output ratings. The unit is available with a NPN or PNP output transistor for switching DC and a SCR output for switching AC. Connections can be made directly to items such as a PLC or electromechanical relay.

Caratteristiche

Traduzione AI
  • Low Cost
  • Low Fixed Trip Point
  • Fully Isolated
  • Reverse Output Polarity Protected
  • Self-Powered

Applicazioni

Traduzione AI
  • Continuity Proving Switch