LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Aimtec AMEL45-5SJZ-ST product image
Zdjęcia poglądowe

Aimtec AMEL45-5SJZ-ST

Producent
Nr części prod.
AMEL45-5SJZ-ST
Nr LCSC
C5562129
Opak.
-
Numer Klienta
Klucz. cechy
45W AC-DC Converter, Input Voltage 85-264VAC/100-370VDC, Output Voltage 5-48V
Karta KatalogowaAimtec AMEL45-5SJZ-ST
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ProducentAimtec
Opak.-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage Protection;Fault self-recovery

Opis

Tłumaczenie AI

The new AMEL45-JZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Funkcje

Tłumaczenie AI
  • Universal Input: 85 - 264VAC/100 - 370VDC
  • Operating Temp: -40°C to +70°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 120mV(p - p), Max.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Zastosowania

Tłumaczenie AI
  • street lighting controls
  • grid power
  • LED
  • instrumentation
  • industrial controls
  • communication
  • civil applications
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation