XHSC HC32L130J8UA-QFN48TR
| Produttore | XHSCAsian Brands |
| Cod. Prod. | HC32L130J8UA-QFN48TR |
| Cod. LCSC | C54563371 |
| Imballo | QFN-48(7x7) |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-M0+ 32 Bit 48MHz QFN-48(7x7) Microcontrollers |
| Scheda Tecnica | XHSC HC32L130J8UA-QFN48TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | XHSC | |
| Imballo | QFN-48(7x7) | |
| DAC (Bit) | 6bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M0+ | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | XHSC | |
| Imballo | QFN-48(7x7) | |
| DAC (Bit) | 6bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M0+ | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Descrizione
The HC32L130/HC32L136 series is an ultra-low-power, wide-voltage MCU designed to extend battery life in portable measurement systems. It integrates a 12-bit 1Msps high-precision SAR ADC along with comparators and op-amps, and features built-in high-performance PWM, LCD, UART, SPI, I2C, AES, and TRNG peripherals. The series is characterized by high integration, strong noise immunity, high reliability, and ultra-low power consumption. The product is based on the Cortex-M0+ core, supports development with Keil and IAR toolchains, and is compatible with C and assembly languages.
Caratteristiche
- 48MHz Cortex-M0+ 32-bit CPU platform
- HC32L130/HC32L136 series with flexible power management system and ultra-low power performance
- 0.5μA@3V Deep Sleep mode: all clocks off, POR active, IO state retained, IO interrupts active, all registers/RAM/CPU data preserved
- 0.9μA@3V Deep Sleep mode + RTC active
- 7μA@32.768kHz Low-Speed Active mode: CPU and peripherals running, executing from Flash
- 35μA/MHz@3V@24MHz Sleep mode: CPU halted, peripherals running, main clock active
- 130μA/MHz@3V@24MHz Active mode: CPU and peripherals running, executing from Flash
- 4μs ultra-low power wake-up time for flexible and efficient mode switching and fast system response
- 64KB Flash with erase/write protection
- 8KB RAM with parity check for enhanced system stability
- General-purpose I/O pins (56IO/64pin, 40IO/48pin, 26IO/32pin, 23IO/28pin)
- External high-speed crystal oscillator: 8~32MHz
- External low-speed crystal oscillator: 32.768kHz
- Internal high-speed clock: 4/8/16/22.12/24MHz
- Internal low-speed clock: 32.8/38.4kHz
- PLL clock: 8~48MHz
- Hardware support for internal/external clock calibration and monitoring
- 3× 1-channel complementary general-purpose 16-bit timers
- 1× 3-channel complementary output 16-bit timer
- 1× low-power 16-bit timer
- 3× high-performance 16-bit timer/counters with complementary PWM output and dead-zone protection
- 1× programmable 16-bit PCA timer with capture/compare and PWM output
- 1× ultra-low power pulse counter PCNT with automatic timed wake-up in low-power mode, max timing up to 1024 seconds
- 1× 20-bit programmable watchdog with dedicated built-in 10kHz oscillator for WDT counting
- 2× UART standard communication interfaces
- 2× LPUART low-power communication interfaces, operational in Deep Sleep mode
- 2× SPI standard communication interfaces
- 2× I2C standard communication interfaces
- Buzzer frequency generator with complementary output
- Hardware perpetual calendar RTC module
- Hardware CRC-16/32 module
- Hardware 32-bit divider
- AES-128 hardware coprocessor
- TRNG true random number generator
- 2-channel DMAC
- 4×40 / 6×38 / 8×36 LCD driver
- Globally unique 10-byte ID
- 12-bit 1Msps high-speed high-precision SAR ADC with built-in op-amp for external weak signal measurement
- 3 integrated multi-function op-amps
- 2× VC with integrated 6-bit DAC and programmable reference input
- Integrated LVD with 16-level configurable threshold voltage for port and supply voltage monitoring
- SWD debug solution with full-featured debugger
- Operating conditions: -40~85℃, 1.8~5.5V
- Package options: QFN32/48, LQFP64/48, TSSOP28
Applicazioni
- Sensor applications, IoT applications
- Smart transportation, smart city, smart home
- Fire alarm detectors, smart door locks, wireless surveillance, and other smart sensor applications
- Various battery-powered portable devices with stringent power consumption requirements
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.5869 | $ 1.59 |
| 200+ | $ 0.6332 | $ 126.64 |
| 500+ | $ 0.6121 | $ 306.05 |
| 1,000+ | $ 0.6024 | $ 602.40 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | XHSC | |
| Imballo | QFN-48(7x7) | |
| DAC (Bit) | 6bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M0+ | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | XHSC | |
| Imballo | QFN-48(7x7) | |
| DAC (Bit) | 6bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M0+ | |
| Program Storage Size | 64KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Descrizione
The HC32L130/HC32L136 series is an ultra-low-power, wide-voltage MCU designed to extend battery life in portable measurement systems. It integrates a 12-bit 1Msps high-precision SAR ADC along with comparators and op-amps, and features built-in high-performance PWM, LCD, UART, SPI, I2C, AES, and TRNG peripherals. The series is characterized by high integration, strong noise immunity, high reliability, and ultra-low power consumption. The product is based on the Cortex-M0+ core, supports development with Keil and IAR toolchains, and is compatible with C and assembly languages.
Caratteristiche
- 48MHz Cortex-M0+ 32-bit CPU platform
- HC32L130/HC32L136 series with flexible power management system and ultra-low power performance
- 0.5μA@3V Deep Sleep mode: all clocks off, POR active, IO state retained, IO interrupts active, all registers/RAM/CPU data preserved
- 0.9μA@3V Deep Sleep mode + RTC active
- 7μA@32.768kHz Low-Speed Active mode: CPU and peripherals running, executing from Flash
- 35μA/MHz@3V@24MHz Sleep mode: CPU halted, peripherals running, main clock active
- 130μA/MHz@3V@24MHz Active mode: CPU and peripherals running, executing from Flash
- 4μs ultra-low power wake-up time for flexible and efficient mode switching and fast system response
- 64KB Flash with erase/write protection
- 8KB RAM with parity check for enhanced system stability
- General-purpose I/O pins (56IO/64pin, 40IO/48pin, 26IO/32pin, 23IO/28pin)
- External high-speed crystal oscillator: 8~32MHz
- External low-speed crystal oscillator: 32.768kHz
- Internal high-speed clock: 4/8/16/22.12/24MHz
- Internal low-speed clock: 32.8/38.4kHz
- PLL clock: 8~48MHz
- Hardware support for internal/external clock calibration and monitoring
- 3× 1-channel complementary general-purpose 16-bit timers
- 1× 3-channel complementary output 16-bit timer
- 1× low-power 16-bit timer
- 3× high-performance 16-bit timer/counters with complementary PWM output and dead-zone protection
- 1× programmable 16-bit PCA timer with capture/compare and PWM output
- 1× ultra-low power pulse counter PCNT with automatic timed wake-up in low-power mode, max timing up to 1024 seconds
- 1× 20-bit programmable watchdog with dedicated built-in 10kHz oscillator for WDT counting
- 2× UART standard communication interfaces
- 2× LPUART low-power communication interfaces, operational in Deep Sleep mode
- 2× SPI standard communication interfaces
- 2× I2C standard communication interfaces
- Buzzer frequency generator with complementary output
- Hardware perpetual calendar RTC module
- Hardware CRC-16/32 module
- Hardware 32-bit divider
- AES-128 hardware coprocessor
- TRNG true random number generator
- 2-channel DMAC
- 4×40 / 6×38 / 8×36 LCD driver
- Globally unique 10-byte ID
- 12-bit 1Msps high-speed high-precision SAR ADC with built-in op-amp for external weak signal measurement
- 3 integrated multi-function op-amps
- 2× VC with integrated 6-bit DAC and programmable reference input
- Integrated LVD with 16-level configurable threshold voltage for port and supply voltage monitoring
- SWD debug solution with full-featured debugger
- Operating conditions: -40~85℃, 1.8~5.5V
- Package options: QFN32/48, LQFP64/48, TSSOP28
Applicazioni
- Sensor applications, IoT applications
- Smart transportation, smart city, smart home
- Fire alarm detectors, smart door locks, wireless surveillance, and other smart sensor applications
- Various battery-powered portable devices with stringent power consumption requirements
C54563371 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

