Infineon TLE4928C-N E6947
| 제조업체 | |
| 제조사 품번 | TLE4928C-N E6947 |
| LCSC 번호 | C539794 |
| 포장 | SSO-3 |
| 고객 번호 | |
| 주요 제원 | SSO-3 Linear, Compass (ICs) RoHS |
| 데이터시트 | Infineon TLE4928C-N E6947 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| 제조업체 | Infineon | |
| 포장 | SSO-3 | |
| Sensitivity | - | |
| Features | Reverse power protection;Output short-circuit protection;Over temperature protection | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| 제조업체 | Infineon | |
| 포장 | SSO-3 | |
| Sensitivity | - | |
| Features | Reverse power protection;Output short-circuit protection;Over temperature protection |
| 타입 | 설명 | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
개요
The TLE4928(C) is a high-precision differential Hall sensor designed for crankshaft and transmission applications. It detects the movement and position of ferromagnetic structures (such as magnetic poles or gear teeth) by measuring the differential magnetic flux density of the magnetic field. The self-calibration mode ensures optimal accuracy — only a few switching cycles after sensor startup are required for self-calibration to complete before entering high-precision operating mode. The TLE4928(C) switches with a fixed hidden hysteresis and incorporates frequent recalibration during operating mode, enabling accurate switching throughout its entire service life (e.g., during bounce events), even under challenging conditions such as vibrations commonly encountered in transmission applications. The sensor combines fast power-up time, high accuracy, and high sensitivity. With its wide temperature range, high ESD robustness, and strong EMC immunity, the TLE4928(C) is perfectly suited to withstand the harsh environmental conditions found in automotive applications. It is available in the proven PG-SSO package, offered in versions with and without two integrated capacitors. With all these features, the TLE4928(C) is the ideal Hall-effect-based solution for crankshaft and transmission speed sensing that meets today's automotive requirements.
주요 특징
- High sensitivity
- Package options: PG-SSO-3-6 and PG-SSO-3-9 (2)
- Single-chip solution
- Symmetrical threshold
- High piezo effect resistance
- South and north pole pre-sensing possible
- Low cut-off frequency
- Advanced performance via dynamic self-calibration principle
- Frequent recalibration in operating mode
- Fast start-up time
- Large operating air gap
- Digital output signal (voltage interface)
- Reverse voltage protection at V_S pin
- Wide operating temperature range
- Short-circuit and overtemperature protection at output
- Modular package with two integrated capacitors
- 4.7nF between Q and GND
- 47nF between V_s and GND: for micro-interruption in power supply
- Halogen-free
- RoHS compliant
응용 분야
- Crankshaft applications
- Transmission applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.7042 | $ 2.70 |
| 200+ | $ 1.0465 | $ 209.30 |
| 500+ | $ 1.0095 | $ 504.75 |
| 1,500+ | $ 0.9925 | $ 1488.75 |
표준 패키지1500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| 제조업체 | Infineon | |
| 포장 | SSO-3 | |
| Sensitivity | - | |
| Features | Reverse power protection;Output short-circuit protection;Over temperature protection | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| 제조업체 | Infineon | |
| 포장 | SSO-3 | |
| Sensitivity | - | |
| Features | Reverse power protection;Output short-circuit protection;Over temperature protection |
| 타입 | 설명 | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
개요
The TLE4928(C) is a high-precision differential Hall sensor designed for crankshaft and transmission applications. It detects the movement and position of ferromagnetic structures (such as magnetic poles or gear teeth) by measuring the differential magnetic flux density of the magnetic field. The self-calibration mode ensures optimal accuracy — only a few switching cycles after sensor startup are required for self-calibration to complete before entering high-precision operating mode. The TLE4928(C) switches with a fixed hidden hysteresis and incorporates frequent recalibration during operating mode, enabling accurate switching throughout its entire service life (e.g., during bounce events), even under challenging conditions such as vibrations commonly encountered in transmission applications. The sensor combines fast power-up time, high accuracy, and high sensitivity. With its wide temperature range, high ESD robustness, and strong EMC immunity, the TLE4928(C) is perfectly suited to withstand the harsh environmental conditions found in automotive applications. It is available in the proven PG-SSO package, offered in versions with and without two integrated capacitors. With all these features, the TLE4928(C) is the ideal Hall-effect-based solution for crankshaft and transmission speed sensing that meets today's automotive requirements.
주요 특징
- High sensitivity
- Package options: PG-SSO-3-6 and PG-SSO-3-9 (2)
- Single-chip solution
- Symmetrical threshold
- High piezo effect resistance
- South and north pole pre-sensing possible
- Low cut-off frequency
- Advanced performance via dynamic self-calibration principle
- Frequent recalibration in operating mode
- Fast start-up time
- Large operating air gap
- Digital output signal (voltage interface)
- Reverse voltage protection at V_S pin
- Wide operating temperature range
- Short-circuit and overtemperature protection at output
- Modular package with two integrated capacitors
- 4.7nF between Q and GND
- 47nF between V_s and GND: for micro-interruption in power supply
- Halogen-free
- RoHS compliant
응용 분야
- Crankshaft applications
- Transmission applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |