YLPTEC MEA1D2405SC
| Producent | YLPTECAsian Brands |
| Nr części prod. | MEA1D2405SC |
| Nr LCSC | C5382240 |
| Opak. | SIP-5 |
| Numer Klienta | |
| Klucz. cechy | ±5V 21.6V~26.4V SIP-5 DC DC Converters |
| Karta Katalogowa | YLPTEC MEA1D2405SC |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1200uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Opis
The MEA1DXXXXSC series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated unregulated dual positive/negative output DC/DC converter modules. This series is specifically designed for on-board power system applications requiring a set of voltages isolated from the input supply. These products are suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation between input and output is required (isolation voltage ≤1500VDC), and output voltage regulation accuracy is not critical.
Funkcje
- Low no-load power consumption: 0.025W (Typ.)
- Isolation voltage: 1500VDC
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/noise (20MHz bandwidth): 30mVp-p (Typ)
Zastosowania
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8.7075 | $ 8.71 |
| 200+ | $ 3.4748 | $ 694.96 |
| 400+ | $ 3.3594 | $ 1343.76 |
| 1,000+ | $ 3.3009 | $ 3300.90 |
Standardowa Obudowa10/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1200uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Opis
The MEA1DXXXXSC series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated unregulated dual positive/negative output DC/DC converter modules. This series is specifically designed for on-board power system applications requiring a set of voltages isolated from the input supply. These products are suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation between input and output is required (isolation voltage ≤1500VDC), and output voltage regulation accuracy is not critical.
Funkcje
- Low no-load power consumption: 0.025W (Typ.)
- Isolation voltage: 1500VDC
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/noise (20MHz bandwidth): 30mVp-p (Typ)
Zastosowania
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
C5382240 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

