HGSEMI CD4020ALQ/TR-HG
| Produttore | HGSEMIAsian Brands |
| Cod. Prod. | CD4020ALQ/TR-HG |
| Cod. LCSC | C53311462 |
| Imballo | QFN-16(3x3) |
| Numero Cliente | |
| Attr. chiave | Falling Edge 1 12MHz QFN-16(3x3) Counters, Dividers |
| Scheda Tecnica | HGSEMI CD4020ALQ/TR-HG |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | HGSEMI | |
| Imballo | QFN-16(3x3) | |
| Logic Family | CD4000 | |
| Voltage - Supply | 5V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 150ns | |
| Count Rate | 12MHz | |
| Features | Static operation;Reset function |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | HGSEMI | |
| Imballo | QFN-16(3x3) | |
| Logic Family | CD4000 | |
| Voltage - Supply | 5V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Tipo | Descrizione | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 150ns | |
| Count Rate | 12MHz | |
| Features | Static operation;Reset function |
Descrizione
This product contains a group of 14-bit binary serial counters. When the reset pin is held high, the counters are cleared. All counter stages employ master-slave flip-flop architecture. On the falling edge of the clock input, the counters increment in binary. A Schmitt trigger is integrated on the clock pulse input line, imposing no restrictions on the rise and fall times of the clock signal. The product is available in multiple package options.
Caratteristiche
- Common reset functionality
- Input clock frequency up to 12MHz at 15V supply
- Full static operation support
- Buffered inputs and outputs
- Schmitt trigger on clock input
- Standardized, symmetrical output characteristics
- Available supply voltage levels: 5V, 10V, and 15V
- Package options: DIP-16, SOP-16, TSSOP-16, and QFN-16 (3×3mm)
Applicazioni
- Control counting
- Timer
- Frequency divider
- Delay circuit
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | HGSEMI | |
| Imballo | QFN-16(3x3) | |
| Logic Family | CD4000 | |
| Voltage - Supply | 5V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 150ns | |
| Count Rate | 12MHz | |
| Features | Static operation;Reset function |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Produttore | HGSEMI | |
| Imballo | QFN-16(3x3) | |
| Logic Family | CD4000 | |
| Voltage - Supply | 5V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Tipo | Descrizione | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 150ns | |
| Count Rate | 12MHz | |
| Features | Static operation;Reset function |
Descrizione
This product contains a group of 14-bit binary serial counters. When the reset pin is held high, the counters are cleared. All counter stages employ master-slave flip-flop architecture. On the falling edge of the clock input, the counters increment in binary. A Schmitt trigger is integrated on the clock pulse input line, imposing no restrictions on the rise and fall times of the clock signal. The product is available in multiple package options.
Caratteristiche
- Common reset functionality
- Input clock frequency up to 12MHz at 15V supply
- Full static operation support
- Buffered inputs and outputs
- Schmitt trigger on clock input
- Standardized, symmetrical output characteristics
- Available supply voltage levels: 5V, 10V, and 15V
- Package options: DIP-16, SOP-16, TSSOP-16, and QFN-16 (3×3mm)
Applicazioni
- Control counting
- Timer
- Frequency divider
- Delay circuit
C53311462 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |