HONGFA HF3FF/005-1ZST
| Produttore | HONGFAAsian Brands |
| Cod. Prod. | HF3FF/005-1ZST |
| Cod. LCSC | C5327173 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Power Relays, Over 2 Amps |
| Scheda Tecnica | HONGFA HF3FF/005-1ZST |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
For clean environments (free from contaminants such as hydrogen sulfide, sulfur dioxide, nitrogen dioxide, and dust), the flux-resistant type is recommended. For unspecified environments (where contaminants such as hydrogen sulfide, sulfur dioxide, nitrogen dioxide, and dust may be present), the plastic-sealed type is recommended and should be verified in actual application. If relay assembly on PCB involves water washing or surface treatment processes, please contact us for recommendations applicable to specific conditions and specifications. The characteristic number represents products with special customer requirements; for example: 899 indicates a power consumption of 450mW. Special customer requirements are evaluated and represented by a special code. Two packaging options are available: carton packaging and tube packaging. The standard tube length is 420mm (accommodating 25 relays). For any special requirements, please contact us for further details. For outline dimensions without specified tolerances: dimensions ≤1mm shall have a tolerance of ±0.2mm; dimensions >1mm and ≤5mm shall have a tolerance of ±0.3mm; dimensions >5mm shall have a tolerance of ±0.4mm. The maximum additional solder top is 1mm. Unspecified tolerances in PCB layout drawings are always ±0.1mm.
Caratteristiche
- 15A 125VAC、10A 250VAC switching capability
- 1 Form A and 1 Form C configurations
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types available
- UL insulation system: Class F
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.8313 | $ 0.83 |
| 10+ | $ 0.6375 | $ 6.38 |
| 30+ | $ 0.5422 | $ 16.27 |
| 100+ | $ 0.4469 | $ 44.69 |
Package Standard100/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
For clean environments (free from contaminants such as hydrogen sulfide, sulfur dioxide, nitrogen dioxide, and dust), the flux-resistant type is recommended. For unspecified environments (where contaminants such as hydrogen sulfide, sulfur dioxide, nitrogen dioxide, and dust may be present), the plastic-sealed type is recommended and should be verified in actual application. If relay assembly on PCB involves water washing or surface treatment processes, please contact us for recommendations applicable to specific conditions and specifications. The characteristic number represents products with special customer requirements; for example: 899 indicates a power consumption of 450mW. Special customer requirements are evaluated and represented by a special code. Two packaging options are available: carton packaging and tube packaging. The standard tube length is 420mm (accommodating 25 relays). For any special requirements, please contact us for further details. For outline dimensions without specified tolerances: dimensions ≤1mm shall have a tolerance of ±0.2mm; dimensions >1mm and ≤5mm shall have a tolerance of ±0.3mm; dimensions >5mm shall have a tolerance of ±0.4mm. The maximum additional solder top is 1mm. Unspecified tolerances in PCB layout drawings are always ±0.1mm.
Caratteristiche
- 15A 125VAC、10A 250VAC switching capability
- 1 Form A and 1 Form C configurations
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types available
- UL insulation system: Class F
C5327173 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |