LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MaxLinear XR17V352IB113-F

Produttore
Cod. Prod.
XR17V352IB113-F
Cod. LCSC
C517973
Imballo
FPBGA-113
Numero Cliente
Attr. chiave
High Performance Dual PCI Express UART
Scheda TecnicaMaxLinear XR17V352IB113-F
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter)
ProduttoreMaxLinear
ImballoFPBGA-113
FeaturesHardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Soft reset;Low-power mode;With automatic flow control
Voltage - Supply1.2V~3.3V
Data Rate(Max)31.25Mbps
Operating Temperature-40℃~+85℃

Descrizione

Traduzione AI

The XR17V3521 is a single chip 2-channel PCI Express (PCIe) UART (Universal Asynchronous Receiver and Transmitter), optimized for higher performance and lower power. The XR17V352 serves as a single lane PCIe bridge to 2 independent enhanced 16550 compatible UARTs. The XR17V352 is compliant to PCIe 2.0 Gen 1 (2.5 GT/s). In addition to the UART channels, the XR17V352 has 16 multi-purpose I/Os (MPIOs), a 16-bit general purpose counter/timer and a global interrupt status register to optimize interrupt servicing. Each UART of the XR17V352 has many enhanced features such as the 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, Auto RS-485 Half-Duplex Direction Control, programmable TX and RX FIFO Trigger Levels, TX and RX FIFO Level Counters, infrared mode, and data rates up to 31.25 Mbps. The XR17V352 is available in a 113-pin FPBGA package (9×9 mm).

Caratteristiche

Traduzione AI
  • Single 3.3V power supply
  • Internal buck regulator for 1.2V core
  • PCIe 2.0 Gen 1 compliant
  • x1 Link, dual simplex, 2.5 Gbps in each direction
  • EEPROM interface for configuration
  • Data read/write 32-bit operation
  • Global interrupt status register for both UARTs
  • Up to 31.25 Mbps serial data rate
  • 16 multi-purpose inputs/outputs (MPIOs)
  • 16-bit general purpose timer/counter
  • Sleep mode with wake-up Indicator
  • Two independent UART channels controlled with
    • 16550 compatible register Set
    • 256-byte TX and RX FIFOs
    • Programmable TX and RX Trigger Levels
    • TX/RX FIFO Level Counters
    • Fractional baud rate generator
    • Automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis
    • Automatic Xon/Xoff software flow control
    • RS-485 half duplex direction control output with programmable turn-around delay
    • Multi-drop with Auto Address Detection
    • Infrared (IrDA 1.1) data encoder/decoder
  • Software compatible to XR17C15x, XR17D15x, XR17V25x PCI UARTs

Applicazioni

Traduzione AI
  • Next generation Point-of-Sale Systems
  • Remote Access Servers
  • Storage Network Management
  • Factory Automation and Process Control
  • Multi-port RS-232/RS-422/RS-485 Cards