LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Mysentech LLS-MCP1081-65-26

Produttore
MysentechAsian Brands
Cod. Prod.
LLS-MCP1081-65-26
Cod. LCSC
C49509078
Imballo
SMD-4P,65x26mm
Numero Cliente
Attr. chiave
UART Non-contact capacitive level switch SMD-4P,65x26mm Sensor Evaluation Boards
Scheda TecnicaMysentech LLS-MCP1081-65-26
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ProduttoreMysentech
ImballoSMD-4P,65x26mm
Voltage - Supply2.3V~5.5V
Diameter (φD)-
InterfaceUART
FeaturesTemperature compensation;Threshold detection / event detection
Length65mm
Width26mm
Current - Supply4mA
Height7.6mm
Sensor TypeNon-contact capacitive level switch
Operating Temperature-40℃~+85℃

Descrizione

Traduzione AI

The non-contact capacitive liquid level switch module LLS-MCP1081-65-26 leverages the high dielectric constant of water to measure liquid level changes through capacitive electrodes penetrating the tank wall. Based on a multi-channel, multi-mode, wideband digital capacitive processor chip, this module integrates capacitance measurement excitation, acquisition, microprocessor algorithms, temperature compensation, and interface communication functions. It offers high sensitivity to liquids inside non-metallic containers, making it particularly suitable for applications requiring liquid level measurement through enclosure shells, tank walls, and air gaps. The proprietary capacitive sensing electrode design, acquisition circuitry, and software algorithms effectively address technical challenges such as thick container walls, liquid film adhesion, scale buildup, water quality variations, and EMI.

Applicazioni

Traduzione AI
  • Coffee maker
  • Humidifier
  • Dehumidifier
  • Steam oven
  • Cleaning robot