THine Elec THCV241A-P-NNTA
| Fabricant | |
| Réf. Fab. | THCV241A-P-NNTA |
| Réf. LCSC | C49215329 |
| Condit. | QFN-40(5x5) |
| Numéro Client | |
| Caract. clés | 4Gbps 1.7V~3.6V Transmitter UART QFN-40(5x5) Video Processing |
| Fiche Technique | THine Elec THCV241A-P-NNTA |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricant | THine Elec | |
| Condit. | QFN-40(5x5) | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Built-in phase-locked loop;Video format detection;Hot-swap protection | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Type | Transmitter | |
| Control Interface | UART |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricant | THine Elec | |
| Condit. | QFN-40(5x5) | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Video format detection;Hot-swap protection | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Type | Transmitter | |
| Control Interface | UART |
Description
THCV241A-P is designed to support the transmission of 4K60fps RAW10 8-megapixel uncompressed video data between a camera and a processor over long-distance 100Ω differential shielded twisted pair or 50Ω single-ended coaxial cable via V-by-One® HS technology, with support for multiple inline connectors. The device supports the MIPI CSI-2 interface with a maximum data rate of 1.5Gbps per CSI-2 data lane. Virtual channel functionality is supported. A single high-speed V-by-One® HS lane supports up to 1080p60fps video transmission at a maximum serial data rate of 4Gbps/lane. A second output lane supports high-dynamic-range high-volume data transmission or data replication and distribution. The THCV241A-P enables control and monitoring of camera modules from a remote ECU via GPIO, UART, or a 1Mbps two-wire serial interface. It incorporates multiple fault and error detection functions, including CRC, to support hardware functional safety design.
Caractéristiques
- MIPI CSI-2 supporting 1, 2, or 4-lane input
- MIPI D-PHY: 80Mbps ~ 1.5Gbps
- MIPI virtual channel support
- Video formats: RAW8/10/12/14/16/20, YUV422/420, RGB888/666/565, JPEG, user-defined generic 8-bit format
- V-by-One® HS 400Mbps ~ 4Gbps × 2 lanes
- V-by-One® HS standard version 1.5
- Reference clock input CKI frequency range 10 ~ 40 MHz, shareable with video source CMOS image sensor
- Wide-range I/O voltage: 1.7V to 3.6V
- Spread spectrum function for EMI reduction
- 1Mbps two-wire serial interface bridge function
- Remote GPIO/UART control and monitoring
- Error detection and notification with CRC
- QFN40 5×5mm 0.4mm pitch exposed pad package
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricant | THine Elec | |
| Condit. | QFN-40(5x5) | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Built-in phase-locked loop;Video format detection;Hot-swap protection | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Type | Transmitter | |
| Control Interface | UART |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricant | THine Elec | |
| Condit. | QFN-40(5x5) | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Video format detection;Hot-swap protection | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Type | Transmitter | |
| Control Interface | UART |
Description
THCV241A-P is designed to support the transmission of 4K60fps RAW10 8-megapixel uncompressed video data between a camera and a processor over long-distance 100Ω differential shielded twisted pair or 50Ω single-ended coaxial cable via V-by-One® HS technology, with support for multiple inline connectors. The device supports the MIPI CSI-2 interface with a maximum data rate of 1.5Gbps per CSI-2 data lane. Virtual channel functionality is supported. A single high-speed V-by-One® HS lane supports up to 1080p60fps video transmission at a maximum serial data rate of 4Gbps/lane. A second output lane supports high-dynamic-range high-volume data transmission or data replication and distribution. The THCV241A-P enables control and monitoring of camera modules from a remote ECU via GPIO, UART, or a 1Mbps two-wire serial interface. It incorporates multiple fault and error detection functions, including CRC, to support hardware functional safety design.
Caractéristiques
- MIPI CSI-2 supporting 1, 2, or 4-lane input
- MIPI D-PHY: 80Mbps ~ 1.5Gbps
- MIPI virtual channel support
- Video formats: RAW8/10/12/14/16/20, YUV422/420, RGB888/666/565, JPEG, user-defined generic 8-bit format
- V-by-One® HS 400Mbps ~ 4Gbps × 2 lanes
- V-by-One® HS standard version 1.5
- Reference clock input CKI frequency range 10 ~ 40 MHz, shareable with video source CMOS image sensor
- Wide-range I/O voltage: 1.7V to 3.6V
- Spread spectrum function for EMI reduction
- 1Mbps two-wire serial interface bridge function
- Remote GPIO/UART control and monitoring
- Error detection and notification with CRC
- QFN40 5×5mm 0.4mm pitch exposed pad package
C49215329 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |