LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI ICL8038N product image
  • ICL8038N thumbnail 1
  • ICL8038N thumbnail 2
  • ICL8038N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI ICL8038N

Manufacturer
HGSEMIAsian Brands
MPN
ICL8038N
LCSC Part #
C434592
Packaging
DIP-14
Customer #
Key Attributes
Precision Waveform Generator/Voltage Controlled Oscillator
DatasheetHGSEMI ICL8038N
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1228$ 1.12
10+$ 0.9282$ 9.28
25+$ 0.8216$ 20.54
100+$ 0.6996$ 69.96
500+$ 0.6471$ 323.55
1,000+$ 0.6224$ 622.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The ICL8038 waveform generator is a monolithic integrated circuit capable of producing high-accuracy sine, square, triangular, sawtooth, and pulse waveforms with a minimum number of external components. The frequency (or repetition rate) can be selected over a range of 0.001Hz to 300kHz and beyond using external resistors or capacitors, and frequency modulation and sweep can be achieved via an external voltage. The ICL8038 is fabricated using advanced monolithic technology with Schottky barrier diodes and thin-film resistors, and its outputs remain stable over a wide temperature range and supply voltage variations. These devices can interface with phase-locked loop circuits to reduce temperature drift to less than 250ppm/°C.

Features

AI Translation
  • Low temperature drift: 250ppm/°C
  • Low distortion: 1% (sine wave output)
  • High linearity: 0.1% (triangle wave output)
  • Wide frequency range: 0.001Hz to 300kHz
  • Variable duty cycle: 2% to 98%
  • High-level output: TTL to 28V
  • Simultaneous sine wave, square wave, and triangle wave outputs
  • Easy to use — minimal external components required