BORN BSDFN2C221U
| 제조업체 | BORNAsian Brands |
| 제조사 품번 | BSDFN2C221U |
| LCSC 번호 | C42432426 |
| 포장 | DFN1006-2 |
| 고객 번호 | |
| 주요 제원 | ESD DIODE 22VWM 8VC DFN1006-2 |
| 데이터시트 | BORN BSDFN2C221U |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | BORN | |
| 포장 | DFN1006-2 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 56W@8/20us | |
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | BORN | |
| 포장 | DFN1006-2 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 56W@8/20us |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 56Watts peak pulse power (tp = 8/20μs)
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping Voltage
- Low leakage current
- IEC 61000-4-2 ±8kV contact ; ±15kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 7A (8/20μs)
응용 분야
AI 번역
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | BORN | |
| 포장 | DFN1006-2 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 56W@8/20us | |
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | BORN | |
| 포장 | DFN1006-2 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 56W@8/20us |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 56Watts peak pulse power (tp = 8/20μs)
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping Voltage
- Low leakage current
- IEC 61000-4-2 ±8kV contact ; ±15kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 7A (8/20μs)
응용 분야
AI 번역
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



