LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C0805J103K3RAC7800 product image
실제 제품과 다를 수 있음

KEMET C0805J103K3RAC7800

제조업체
제조사 품번
C0805J103K3RAC7800
LCSC 번호
C3881037
포장
0805
고객 번호
주요 제원
10nF X7R ±10% 25V 0805 Ceramic Capacitors RoHS
데이터시트KEMET C0805J103K3RAC7800
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0935$ 0.09
200+$ 0.0362$ 7.24
500+$ 0.0349$ 17.45
1,000+$ 0.0343$ 34.30
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장0805
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's X7R dielectric ceramic open-mode capacitors are designed to significantly reduce the probability of low insulation resistance or short-circuit conditions during forced failure under PCB flex stress, thereby minimizing the likelihood of catastrophic failures. The capacitance of open-mode capacitors may decrease; however, short circuits are unlikely because cracks typically do not propagate between opposing electrodes within the "active area" of the device. Since typical open-mode flex cracks do not produce current leakage, localized heating does not occur, reducing the possibility of catastrophic and potentially costly failure events.

Driven by the demand for more robust and reliable components, open-mode capacitors are designed for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are widely used in automotive circuits, power supplies (input and output filters), and general electronics applications.

Concerned about flex cracks caused by excessive tensile and shear stresses during PCB bending and thermal cycling? These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, reducing flex cracks that could lead to low insulation resistance or short-circuit failures. While flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex resistance compared to standard termination systems. Combined with flexible termination technology, these devices provide the ultimate protection against low insulation resistance or short-circuit conditions. Open-mode devices complement KEMET's floating electrode (FE-CAP) and floating electrode with flexible termination (FF-CAP) product lines by offering a fail-safe design optimized for mid-to-high capacitance values. The capacitance of these devices changes predictably over time and voltage, with minimal variation relative to ambient temperature. Over a temperature range of -55°C to +125°C, capacitance variation is limited to ±15%.

주요 특징

AI 번역
  • Operating temperature range: -55°C to +125°C
  • Open-mode / fail-open design
  • Medium-to-high capacitance flex crack mitigation
  • Lead-free (Pb), RoHS and REACH compliant
  • EIA 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance range: 1000 pF to 6.8 μF
  • Available capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, reduces mounting concerns
  • 100% pure matte tin-plated termination finish with excellent solderability
  • Commercial and automotive grade (AEC-Q200) versions available
  • SnPb termination finish option available upon request (minimum 5% Pb)
  • Flexible termination option available upon request

응용 분야

AI 번역

Typical applications include input-side filtering (power planes/bus), high-current (battery lines), and circuits where open-circuit fusing on short due to flex cracking is not acceptable. Market applications include automotive applications with direct battery connections and/or 42 V system conversion, as well as raw power input-side filtering in power conversion.

대체 부품

MPN제조사대체 유형포장재고 현황단가
08055C103KAT2AKyocera AVX유사 제품080527,580$ 0.017
C0805C103K5RACAUTOKEMET유사 제품08051,050$ 0.0211
C0805F103K5RACAUTOKEMET유사 제품08058,000$ 0.0294
CL21B103KBANFNCSamsung Electro-Mechanics유사 제품080513,900$ 0.0154
C0805B103K500NTTORCH유사 제품08053,900$ 0.012