LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Walsin MT18N220F101CT product image
Abbildung ähnlich

Walsin MT18N220F101CT

Hersteller
WalsinAsian Brands
Herst.-Teilenr.
MT18N220F101CT
LCSC-Nr.
C3861382
Verp.
0603
Kundennummer
Hauptmerkm.
22pF C0G ±1% 100V 0603 Ceramic Capacitors RoHS
DatenblattWalsin MT18N220F101CT
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerWalsin
Verp.0603
Capacitance22pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating100V

Beschreibung

KI-Übersetzung

Multilayer Ceramic Capacitors (MLCC) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT components and achieve miniaturization, high density, and high efficiency. WTC's MT series MLCCs utilize X8G, NP0, and X7R dielectrics, delivering high electrical precision, stability, and reliability. Furthermore, MT series MLCCs are subject to stringent quality control to ensure performance in automotive applications.

Merkmale

KI-Übersetzung
  • Wide range of size options (0201 to 1210).
  • High capacitance in a given package size.
  • Lead-free termination (pure tin).
  • MT series compliant with AEC-Q200 requirements.

Anwendungen

KI-Übersetzung
  • For navigation and information equipment.
  • For entertainment equipment.
  • For comfort equipment.
  • For automotive electronics.