VENTION VPC6SSTP-Y800
| 제조업체 | VENTIONAsian Brands |
| 제조사 품번 | VPC6SSTP-Y800 |
| LCSC 번호 | C37354715 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Modular/Ethernet Cables (RJ45, RJ11) |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Joint material | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;-;- | |
| ECCN | - | |
| HTSUS | - | |
| Packaged product number | - | |
| Manufacturer's product number | - | |
| Specifications and dimensions | - | |
| Number of positions/contact | - | |
| Location/Number of Contact Parts | - | |
| Line length | - | |
| category | - | |
| RoHS compliance status | -;- | |
| ReturnLoss | - | |
| TransmissionSpeed | - | |
| Texture Of Material | - | |
| Type | - | |
| Length | - | |
| Location/number of contact points | -;- | |
| Number of contacts/number of contacts | - | |
| REACH status | -;- | |
| Number of positions/number of connections | - | |
| interface | - | |
| size | - | |
| style | -;- | |
| Line color | Yellow | |
| Humidity sensitivity level | - | |
| Product socket | - | |
| InsertionLoss | - | |
| Power supply method | - | |
| Needle position/number of contacts | - | |
| Number of positions/number of contacts | -;- | |
| Connector type | - | |
| Shield | - | |
| Installation type | - | |
| CoreWireGauge | - | |
| Location/number of contacts | - | |
| Position/number of contacts | - | |
| packing | - | |
| Twisting Method | - | |
| apply | - | |
| characteristic | -;- | |
| NetworkCableConnectionMethod | - | |
| Transmission Bandwidth | - | |
| RoHS status | -;- | |
| Location/Number of Contact Points | - | |
| Cable type | - | |
| REACH compliance status | - | |
| Square number of power lines | - | |
| Specifications | - | |
| Network cable conductor | - | |
| WireDiameter | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Joint material | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;-;- | |
| ECCN | - | |
| HTSUS | - | |
| Packaged product number | - | |
| Manufacturer's product number | - | |
| Specifications and dimensions | - | |
| Number of positions/contact | - | |
| Location/Number of Contact Parts | - | |
| Line length | - | |
| category | - | |
| RoHS compliance status | -;- | |
| ReturnLoss | - | |
| TransmissionSpeed | - | |
| Texture Of Material | - | |
| Type | - | |
| Length | - | |
| Location/number of contact points | -;- | |
| Number of contacts/number of contacts | - | |
| REACH status | -;- | |
| Number of positions/number of connections | - | |
| interface | - | |
| size | - | |
| style | -;- |
| 타입 | 설명 | |
|---|---|---|
| Line color | Yellow | |
| Humidity sensitivity level | - | |
| Product socket | - | |
| InsertionLoss | - | |
| Power supply method | - | |
| Needle position/number of contacts | - | |
| Number of positions/number of contacts | -;- | |
| Connector type | - | |
| Shield | - | |
| Installation type | - | |
| CoreWireGauge | - | |
| Location/number of contacts | - | |
| Position/number of contacts | - | |
| packing | - | |
| Twisting Method | - | |
| apply | - | |
| characteristic | -;- | |
| NetworkCableConnectionMethod | - | |
| Transmission Bandwidth | - | |
| RoHS status | -;- | |
| Location/Number of Contact Points | - | |
| Cable type | - | |
| REACH compliance status | - | |
| Square number of power lines | - | |
| Specifications | - | |
| Network cable conductor | - | |
| WireDiameter | - |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Joint material | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;-;- | |
| ECCN | - | |
| HTSUS | - | |
| Packaged product number | - | |
| Manufacturer's product number | - | |
| Specifications and dimensions | - | |
| Number of positions/contact | - | |
| Location/Number of Contact Parts | - | |
| Line length | - | |
| category | - | |
| RoHS compliance status | -;- | |
| ReturnLoss | - | |
| TransmissionSpeed | - | |
| Texture Of Material | - | |
| Type | - | |
| Length | - | |
| Location/number of contact points | -;- | |
| Number of contacts/number of contacts | - | |
| REACH status | -;- | |
| Number of positions/number of connections | - | |
| interface | - | |
| size | - | |
| style | -;- | |
| Line color | Yellow | |
| Humidity sensitivity level | - | |
| Product socket | - | |
| InsertionLoss | - | |
| Power supply method | - | |
| Needle position/number of contacts | - | |
| Number of positions/number of contacts | -;- | |
| Connector type | - | |
| Shield | - | |
| Installation type | - | |
| CoreWireGauge | - | |
| Location/number of contacts | - | |
| Position/number of contacts | - | |
| packing | - | |
| Twisting Method | - | |
| apply | - | |
| characteristic | -;- | |
| NetworkCableConnectionMethod | - | |
| Transmission Bandwidth | - | |
| RoHS status | -;- | |
| Location/Number of Contact Points | - | |
| Cable type | - | |
| REACH compliance status | - | |
| Square number of power lines | - | |
| Specifications | - | |
| Network cable conductor | - | |
| WireDiameter | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Joint material | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;-;- | |
| ECCN | - | |
| HTSUS | - | |
| Packaged product number | - | |
| Manufacturer's product number | - | |
| Specifications and dimensions | - | |
| Number of positions/contact | - | |
| Location/Number of Contact Parts | - | |
| Line length | - | |
| category | - | |
| RoHS compliance status | -;- | |
| ReturnLoss | - | |
| TransmissionSpeed | - | |
| Texture Of Material | - | |
| Type | - | |
| Length | - | |
| Location/number of contact points | -;- | |
| Number of contacts/number of contacts | - | |
| REACH status | -;- | |
| Number of positions/number of connections | - | |
| interface | - | |
| size | - | |
| style | -;- |
| 타입 | 설명 | |
|---|---|---|
| Line color | Yellow | |
| Humidity sensitivity level | - | |
| Product socket | - | |
| InsertionLoss | - | |
| Power supply method | - | |
| Needle position/number of contacts | - | |
| Number of positions/number of contacts | -;- | |
| Connector type | - | |
| Shield | - | |
| Installation type | - | |
| CoreWireGauge | - | |
| Location/number of contacts | - | |
| Position/number of contacts | - | |
| packing | - | |
| Twisting Method | - | |
| apply | - | |
| characteristic | -;- | |
| NetworkCableConnectionMethod | - | |
| Transmission Bandwidth | - | |
| RoHS status | -;- | |
| Location/Number of Contact Points | - | |
| Cable type | - | |
| REACH compliance status | - | |
| Square number of power lines | - | |
| Specifications | - | |
| Network cable conductor | - | |
| WireDiameter | - |
도움말 및 피드백유사 제품 보기 (0) >
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

