Infineon TLE4955CE11184XAMA1
| 제조업체 | |
| 제조사 품번 | TLE4955CE11184XAMA1 |
| LCSC 번호 | C3715813 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Linear, Compass (ICs) RoHS |
| 데이터시트 | Infineon TLE4955CE11184XAMA1 |
개요
A differential Hall-effect sensor IC capable of detecting motion in gear-tooth and magnetic encoder applications. A magnetic field from a back-bias permanent magnet is required to detect the motion of ferromagnetic objects. Either the south or north pole of the magnet can be attached to the unmarked back of the IC package. Magnetic measurement is based on three equally spaced Hall elements integrated on the IC. Magnetic offset and mechanical offset are eliminated through a self-calibration algorithm. The sensor features a current-output PWM protocol.
주요 특징
- High magnetic sensitivity
- Large operating air gap
- Two-wire PWM current interface
- Fast start-up
- Dynamic self-calibration principle
- Adaptive hysteresis
- Rotation direction detection
- High vibration immunity
- Zero speed to 12kHz
- Wide operating temperature range
- High piezoelectric effect immunity
- Single-chip solution
- Compatible with magnetic encoders and ferromagnetic toothed gears
- South/north pole pre-sensing capable
- Eco-friendly package with lead-free plating
- Modular package with integrated overdamping capacitor
- AEC-Q100 qualified
- Green product (RoHS compliant)
응용 분야
- Transmission applications
개요
A differential Hall-effect sensor IC capable of detecting motion in gear-tooth and magnetic encoder applications. A magnetic field from a back-bias permanent magnet is required to detect the motion of ferromagnetic objects. Either the south or north pole of the magnet can be attached to the unmarked back of the IC package. Magnetic measurement is based on three equally spaced Hall elements integrated on the IC. Magnetic offset and mechanical offset are eliminated through a self-calibration algorithm. The sensor features a current-output PWM protocol.
주요 특징
- High magnetic sensitivity
- Large operating air gap
- Two-wire PWM current interface
- Fast start-up
- Dynamic self-calibration principle
- Adaptive hysteresis
- Rotation direction detection
- High vibration immunity
- Zero speed to 12kHz
- Wide operating temperature range
- High piezoelectric effect immunity
- Single-chip solution
- Compatible with magnetic encoders and ferromagnetic toothed gears
- South/north pole pre-sensing capable
- Eco-friendly package with lead-free plating
- Modular package with integrated overdamping capacitor
- AEC-Q100 qualified
- Green product (RoHS compliant)
응용 분야
- Transmission applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |