LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

MICROCHIP JANS1N6122US/TR

Producent
Nr części prod.
JANS1N6122US/TR
Nr LCSC
C3706481
Opak.
MELF
Numer Klienta
Klucz. cechy
64.6VC Clamp 7.7A Ipp TVS DIODE MELF
Karta KatalogowaMICROCHIP JANS1N6122US/TR
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProducentMICROCHIP
Opak.MELF
Clamping Voltage64.6V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)7.7A
Peak Pulse Power Dissipation (Ppp)500W
Number of ChannelsSingle-channel
Voltage - Breakdown44.7V
typeTVS
Reverse Leakage Current (Ir)-
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)35.8V

Opis

Tłumaczenie AI

This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516 and is ideal for high-reliability applications where failure cannot be tolerated. They offer working peak "off-state" voltage options from 5.7 to 152 volts, with a power rating of 500 watts for 10/1000 μs pulses. Constructed with hard-glass technology and internal "Class 1" metallurgical bonding, these devices are extremely rugged. Available in both non-suffix and "A" versions as described in the Part Numbering section, they offer different voltage tolerances. These devices are also available in axial-lead packages for through-hole mounting.

Funkcje

Tłumaczenie AI
  • High surge current and peak pulse power transient voltage protection for sensitive circuits.
  • Triple-level passivation.
  • Internal "Class 1" metallurgical bonding.
  • Void-free hermetic glass encapsulation.
  • JAN, JANTX, and JANTXV qualified versions available per MIL-PRF-19500/516.
  • JANS versions available for 1N6103(A)US through 1N6118(A)US per MIL-PRF-19500/516; additional screening options per MIL-PRF-19500 available for other devices in the series. (See part numbering for all available options)
  • RoHS-compliant versions available (commercial grade only).

Zastosowania

Tłumaczenie AI
  • High-reliability applications