Nisshinbo Micro Devices Inc. RP300N27AA-TR-FE
| Producent | |
| Nr części prod. | RP300N27AA-TR-FE |
| Nr LCSC | C3687426 |
| Opak. | SOT-23-5 |
| Numer Klienta | |
| Klucz. cechy | 47.5ms Active Low 1 SOT-23-5 Supervisors RoHS |
| Karta Katalogowa | Nisshinbo Micro Devices Inc. RP300N27AA-TR-FE |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23-5 | |
| Reset Timeout | 47.5ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23-5 | |
| Reset Timeout | 47.5ms | |
| output type | Open-drain |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Opis
The RP300x is a voltage detector (VD) IC with a built-in output delay circuit, available in an internally fixed detection threshold type. When the VDD voltage falls below the preset voltage, RP300xxxxA/C asserts a "L" reset signal, and RP300xxxxB(1) asserts a "H" reset signal. Detection threshold accuracy reaches ±1.0% when -VSET(2) < 1.7V, and ±0.8% when 1.7V ≤ -VSET. After the VDD voltage rises above the threshold voltage or a manual reset is released, the reset output signal remains asserted for 50ms, 100ms, or 200ms. The RP300x is designed to ignore fast transients on the VDD pin, with output delay time accuracy up to ±5.0%. Available in N-channel open-drain output or CMOS output types, offered in compact DFN(PL)1010-4B or SOT-23-5 packages.
Funkcje
- Operating voltage range (maximum rating): 0.72V to 5.50V (6.0V)
- Supply current: typical 0.95μA (-VSET = 3.08V, VDD = 3.18V)
- Detection threshold range: 1.1V, 2.32V, 2.63V, 2.7V, 2.8V, 2.93V, 3.08V, 4.2V, 4.38V, 4.6V
- Detection threshold accuracy: ±1.0% (-VSET < 1.7V), ±0.8% (1.7V ≤ -VSET)
- Detection threshold temperature coefficient: typical ±50 ppm/°C
- Release output delay time: typical 50ms, 100ms (custom IC), 200ms
- Release output delay time accuracy: ±5% (Ta = 25°C), ±15% (-40°C ≤ Ta ≤ 85°C)
- Output type: N-channel open-drain output, CMOS output
- Reset signal: active-low, active-high (custom IC)
- Package: DFN(PL)1010-4B (1.0mm x 1.0mm x 0.6mm), SOT-23-5 (2.9mm x 2.8mm x 1.1mm)
Zastosowania
- Voltage monitoring for handheld communication devices
- Voltage monitoring for cameras and camcorders
- Voltage monitoring for battery-powered devices
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1405 | $ 0.14 |
| 200+ | $ 0.0544 | $ 10.88 |
| 500+ | $ 0.0525 | $ 26.25 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23-5 | |
| Reset Timeout | 47.5ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-23-5 | |
| Reset Timeout | 47.5ms | |
| output type | Open-drain |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Opis
The RP300x is a voltage detector (VD) IC with a built-in output delay circuit, available in an internally fixed detection threshold type. When the VDD voltage falls below the preset voltage, RP300xxxxA/C asserts a "L" reset signal, and RP300xxxxB(1) asserts a "H" reset signal. Detection threshold accuracy reaches ±1.0% when -VSET(2) < 1.7V, and ±0.8% when 1.7V ≤ -VSET. After the VDD voltage rises above the threshold voltage or a manual reset is released, the reset output signal remains asserted for 50ms, 100ms, or 200ms. The RP300x is designed to ignore fast transients on the VDD pin, with output delay time accuracy up to ±5.0%. Available in N-channel open-drain output or CMOS output types, offered in compact DFN(PL)1010-4B or SOT-23-5 packages.
Funkcje
- Operating voltage range (maximum rating): 0.72V to 5.50V (6.0V)
- Supply current: typical 0.95μA (-VSET = 3.08V, VDD = 3.18V)
- Detection threshold range: 1.1V, 2.32V, 2.63V, 2.7V, 2.8V, 2.93V, 3.08V, 4.2V, 4.38V, 4.6V
- Detection threshold accuracy: ±1.0% (-VSET < 1.7V), ±0.8% (1.7V ≤ -VSET)
- Detection threshold temperature coefficient: typical ±50 ppm/°C
- Release output delay time: typical 50ms, 100ms (custom IC), 200ms
- Release output delay time accuracy: ±5% (Ta = 25°C), ±15% (-40°C ≤ Ta ≤ 85°C)
- Output type: N-channel open-drain output, CMOS output
- Reset signal: active-low, active-high (custom IC)
- Package: DFN(PL)1010-4B (1.0mm x 1.0mm x 0.6mm), SOT-23-5 (2.9mm x 2.8mm x 1.1mm)
Zastosowania
- Voltage monitoring for handheld communication devices
- Voltage monitoring for cameras and camcorders
- Voltage monitoring for battery-powered devices
C3687426 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

