LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Mini-Circuits TC1-1T-75X+ product image
Immagini a scopo illustrativo

Mini-Circuits TC1-1T-75X+

Produttore
Cod. Prod.
TC1-1T-75X+
Cod. LCSC
C3305160
Imballo
SMD-5P
Numero Cliente
Attr. chiave
28dB 3° 5MHz~120MHz 75Ω:75Ω 0.6dB SMD-5P Balun RoHS
Scheda TecnicaMini-Circuits TC1-1T-75X+
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/Balun
ProduttoreMini-Circuits
ImballoSMD-5P
Amplitude Balance (Max)0.2dB
Return Loss(Min)28dB
Phase Difference3°
Frequency Range5MHz~120MHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced75Ω:75Ω
Insertion Loss0.6dB
Common Mode Rejection Ratio(CMRR)-

Descrizione

Traduzione AI

TC1-1T-.75x+ is a 75Ω surface-mount, DC-isolated transformer with a secondary center tap, covering the 5 to 120 MHz band, supporting upstream bandwidth requirements for DOCSIS 3.1 systems and equipment. This model provides a 1:1 secondary/primary impedance ratio and is capable of handling up to 0.25W RF input power. It provides 0.2 dB insertion loss, 28 dB return loss, 0.2 dB amplitude unbalance and 2° phase unbalance. Featuring core and wire construction mounted on a 5-lead plastic base with tin over nickel termination finish, the unit measures 0.15×0.15×0.16³ to accommodate dense circuit board layouts. It also incorporates Mini-Circuits’ Top Hat feature for faster, more accurate pick-and-place assembly.

Caratteristiche

Traduzione AI
  • DOCSIS 3.1 suitable
  • plastic base with leads
  • aqueous washable

Applicazioni

Traduzione AI
  • impedance matching
  • unbalance to balance transformation
  • cable/CATV and broadband fiber networks