LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP APT6010JFLL product image
Immagini a scopo illustrativo

MICROCHIP APT6010JFLL

Produttore
Cod. Prod.
APT6010JFLL
Cod. LCSC
C3278306
Imballo
SOT-227B-4
Numero Cliente
Attr. chiave
335W 600V 19A 370mΩ@10V 1 N-channel N-Channel SOT-227B-4 Single FETs, MOSFETs RoHS
Scheda TecnicaMICROCHIP APT6010JFLL
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 56.0763$ 56.08
200+$ 21.7004$ 4340.08
500+$ 20.9382$ 10469.10
1,000+$ 20.5617$ 20561.70
Package Standard1/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ProduttoreMICROCHIP
ImballoSOT-227B-4
Output Capacitance(Coss)325pF
Ciss-Input Capacitance3.55nF
Pd - Power Dissipation335W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Current - Continuous Drain(Id)19A
Reverse Transfer Capacitance (Crss)36pF
RDS(on)370mΩ@10V
Number1 N-channel
Gate Charge(Qg)90nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel

Descrizione

Traduzione AI

Power MOS is a high-speed, high-voltage N-channel switch-mode power MOSFET. This "FREDFET" version features an optimized drain-source (body) diode with reduced reverse recovery time (trr), soft recovery characteristics, and high recovery dv/dt capability, enabling high reliability in ZVS phase-shifted bridge and other topologies. Low gate charge, high transconductance, and a significantly reduced Crss/Ciss ratio deliver excellent noise immunity and low switching losses. The inherent gate resistance and capacitance of the polysilicon gate structure help control di/dt during switching, enabling low EMI and reliable paralleling even at very high switching frequencies.

Caratteristiche

Traduzione AI
  • Fast switching, low EMI
  • Low reverse recovery time (trr), high reliability
  • Ultra-low Crss, enhanced noise immunity
  • Low gate charge
  • Avalanche energy rated
  • RoHS compliant

Applicazioni

Traduzione AI
  • Zero Voltage Switching (ZVS) phase-shifted and other full-bridge circuits
  • Half-bridge circuits
  • Power Factor Correction (PFC) and other boost converters
  • Buck converters
  • Single-switch and double-switch forward circuits
  • Flyback circuits

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
IXFN150N65X2Littelfuse/IXYSSimiliSOT-227B20$ 59.0347
IXFN70N60Q2Littelfuse/IXYSSimiliSOT-227B5$59.8213 $71.2158
STE145N65M5STSimiliISOTOP44$ 30.4478
IXFN82N60PLittelfuse/IXYSSimiliSOT-227B6$ 51.5397
IXFN32N80PLittelfuse/IXYSSimiliSOT-227B30$ 22.5789