Amphenol DLVR-L01D-E1NS-C-NI5F
| 제조업체 | |
| 제조사 품번 | DLVR-L01D-E1NS-C-NI5F |
| LCSC 번호 | C3233678 |
| 포장 | SIP-4 |
| 고객 번호 | |
| 주요 제원 | -2.5hpa~2.5hpa SIP-4 Pressure Sensors, Transducers RoHS |
| 데이터시트 | Amphenol DLVR-L01D-E1NS-C-NI5F |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Amphenol | |
| 포장 | SIP-4 | |
| Pressure range | -2.5hpa~2.5hpa | |
| Standby Current | 5uA | |
| Features | Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | I2C;SPI |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Amphenol | |
| 포장 | SIP-4 | |
| Pressure range | -2.5hpa~2.5hpa | |
| Standby Current | 5uA |
| 타입 | 설명 | |
|---|---|---|
| Features | Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | I2C;SPI |
개요
The DLVR Series mini digital output sensors are based on All Sensors' CoBeam technology. This reduces package stress sensitivity, thereby improving overall long-term stability. Compared to single-chip devices, this technology also significantly improves position sensitivity. Supply voltage options facilitate integration of the sensors into a variety of process control and measurement systems, allowing direct connection to serial communication channels. For battery-powered systems, the sensor can enter a very low power mode between readings to minimize power supply load. These calibrated and compensated sensors deliver accurate, stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene coating is available for moisture/harsh media protection.
주요 특징
- 0.5 to 60 inH2O pressure range
- 3.3V standard supply voltage / optional 5V
- I²C standard interface / optional SPI interface
- Better than 1.0% accuracy over typical temperature range
응용 분야
Medical respiratory, environmental control, HVAC, industrial control, portable/handheld devices
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Amphenol | |
| 포장 | SIP-4 | |
| Pressure range | -2.5hpa~2.5hpa | |
| Standby Current | 5uA | |
| Features | Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | I2C;SPI |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Amphenol | |
| 포장 | SIP-4 | |
| Pressure range | -2.5hpa~2.5hpa | |
| Standby Current | 5uA |
| 타입 | 설명 | |
|---|---|---|
| Features | Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | I2C;SPI |
개요
The DLVR Series mini digital output sensors are based on All Sensors' CoBeam technology. This reduces package stress sensitivity, thereby improving overall long-term stability. Compared to single-chip devices, this technology also significantly improves position sensitivity. Supply voltage options facilitate integration of the sensors into a variety of process control and measurement systems, allowing direct connection to serial communication channels. For battery-powered systems, the sensor can enter a very low power mode between readings to minimize power supply load. These calibrated and compensated sensors deliver accurate, stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene coating is available for moisture/harsh media protection.
주요 특징
- 0.5 to 60 inH2O pressure range
- 3.3V standard supply voltage / optional 5V
- I²C standard interface / optional SPI interface
- Better than 1.0% accuracy over typical temperature range
응용 분야
Medical respiratory, environmental control, HVAC, industrial control, portable/handheld devices
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |