LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Infineon XC8664FRA5VBELXUMA1 product image
실제 제품과 다를 수 있음

Infineon XC8664FRA5VBELXUMA1

제조업체
제조사 품번
XC8664FRA5VBELXUMA1
LCSC 번호
C3232492
포장
TFSOP-38-175mil
고객 번호
주요 제원
51 Series 8 Bit 25MHz TFSOP-38-175mil Microcontrollers RoHS
데이터시트Infineon XC8664FRA5VBELXUMA1
RoHS 준수1개 문서 이용 가능
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체Infineon
포장TFSOP-38-175mil
ADC (Bit)10bit
Number of I/O27
Operating Temperature-40℃~+150℃
Program Memory TypeFLASH
Voltage - Supply4.5V~5.5V
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • High-performance XC800 Core – compatible with standard 8051 processor – two clocks per machine cycle architecture (for memory access without wait state) – two data pointers
  • On-chip memory: 8 Kbytes of Boot ROM, 256 bytes of RAM, 512 bytes of XRAM, 4/8/16 Kbytes of Flash (includes memory protection strategy)
  • I/O port supply at 3.3 V/5.0 V and core logic supply at 2.5 V (generated by embedded voltage regulator)
  • Reset generation: Power-On reset, Hardware reset, Brownout reset for core logic supply, Watchdog timer reset, Power-Down Wake-up reset
  • On-chip OSC and PLL for clock generation, PLL loss-of-lock detection
  • Power saving modes: slow-down mode, idle mode, power-down mode with wake-up capability via RXD or EXINT0, clock gating control to each peripheral
  • Programmable 16-bit Watchdog Timer (WDT)
  • Four ports: 19 pins as digital I/O, 8 pins as digital/analog input
  • 8-channel, 10-bit ADC
  • Three 16-bit timers: Timer 0 and Timer 1 (T0 and T1), Timer 2
  • Capture/compare unit for PWM signal generation (CCU6)
  • Full-duplex serial interface (UART)
  • Synchronous serial channel (SSC)
  • On-chip debug support: 1 Kbyte of monitor ROM (part of the 8-Kbyte Boot ROM), 64 bytes of monitor RAM
  • PG-TSSOP-38 pin package
  • Temperature range TA: SAL (-40 to 150 ℃)