LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP ATSAMA5D27-WLSOM1

Produttore
Cod. Prod.
ATSAMA5D27-WLSOM1
Cod. LCSC
C3227289
Imballo
SMD,40.8x40.8mm
Numero Cliente
Attr. chiave
Wireless SOM module based on 32-bit Arm Cortex-A5 processor
Scheda TecnicaMICROCHIP ATSAMA5D27-WLSOM1
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules
ProduttoreMICROCHIP
ImballoSMD,40.8x40.8mm
Core Size32 Bit
FeaturesPower-on reset (POR)

Descrizione

Traduzione AI

The Microchip SAMA5D27 Wireless System-On-Module 1 (ATSAMA5D27-WLSOM1) is a small single-sided SOM based on the high-performance System-in-Package (SiP) 32-bit Arm Cortex-A5 processor-based MPU SAMA5D27, 2 Gb LPDDR2-SDRAM running up to 500 MHz, and Wi-Fi plus Bluetooth (Wi-Fi/BT) Wireless module. The ATSAMA5D27-WLSOM1 is built on a common set of proven components to reduce time to market by simplifying hardware design and software development. The ATSAMA5D27-WLSOM1 also limits design rules of the main application board, reducing overall PCB complexity and cost. The ATSAMA5D27-WLSOM1 is delivered with a free Linux distribution and bare metal C examples.

Caratteristiche

Traduzione AI
  • System-In-Package (ATSAMA5D27C-LD2G-CU) Including: Arm Cortex-A5 processor-based SAMA5D27 MPU, 2 Gbit LPDDR2-SDRAM
  • On-Board Power Management Unit (MCP16502AC-E/S8B)
  • 64 Mb Serial Quad I/O Flash Memory (SST26VF064BEUIT-104I/MF) with Embedded EUI-48 and EUI-64 MAC Addresses
  • IEEE 802.11 b/g/n Wi-Fi plus Bluetooth (Wi-Fi/BT) Module (ATWILC3000-MR110UA)
  • 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
  • ATECC608B-TNGTLS Secure Element
  • MEMS Oscillators for Clock Generation
  • 40.8×40.8 mm Module, Pitch 0.8 mm, Solderable Manually for Prototyping
  • 94 I/Os
  • Up to 7 Tamper Pins
  • One USB Device, one USB Host and one HSIC Interface
  • Shutdown and Reset Control Pins
  • Independent Power Supplies Available for Camera Sensor, for SD Card and for Backup Depending on Voltage Domains
  • Operational Specifications: Main operating voltage: 3.0V to 5.5V±5%, Temperature range: -40℃ to 85℃, Integrated oscillators, internal voltage regulators
  • Multiple interfaces and I/Os for easy application development

Applicazioni

Traduzione AI
  • Industrial Control and Automation
  • Smart Appliances
  • Human Machine Interfaces (HMI)
  • IoT Gateway
  • Access Control Panels
  • Security and Alarm Systems