LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
onsemi LC75857WS-E product image
Abbildung ähnlich

onsemi LC75857WS-E

Hersteller
Herst.-Teilenr.
LC75857WS-E
LCSC-Nr.
C3217085
Verp.
-
Kundennummer
Hauptmerkm.
Lighting, Ballast Controllers RoHS
Datenblattonsemi LC75857WS-E
RoHS-Konformität3 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.4518$ 2.45
200+$ 0.949$ 189.80
500+$ 0.9166$ 458.30
800+$ 0.8996$ 719.68
Standardgehäuse800/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The LC75857E and LC75857W are 1/3-duty and 1/4-duty LCD display drivers capable of directly driving up to 164 segments and controlling up to four general-purpose output ports. These devices also integrate a key scan circuit that accepts input from up to 30 keys, reducing PCB wiring complexity.

Merkmale

KI-Übersetzung
  • Key input support for up to 30 keys (key scan performed only when keys are pressed)
  • 1/3 duty and 1/4 duty drive schemes selectable via serial data
  • 1/2 bias and 1/3 bias drive schemes selectable via serial data
  • Drives up to 126 segments at 1/3 duty, up to 164 segments at 1/4 duty
  • Sleep mode and all-segment-off function controllable via serial data
  • Switching between key scan output and segment output controllable via serial data
  • Key scan operation enable/disable controllable via serial data
  • Switching between segment output port and general-purpose output port controllable via serial data
  • Frame frequency of COM and segment output waveforms controllable via serial data
  • Switching between RC oscillator mode and external clock mode controllable via serial data
  • Serial data I/O supports CCB format communication with system controller
  • Direct display of display data without decoder, offering high versatility
  • LCD driver module with independent VLCD (when logic supply voltage VDD is in the range of 3.6 to 6.0V, VLCD can be set to 0.75×VDD to 6.0V; when VDD is in the range of 2.7 to 3.6V, VLCD can be set to 2.7 to 6.0V)
  • On-chip voltage detection reset circuit to prevent display errors