LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP PM40028B1-F3EI product image
Immagini a scopo illustrativo

MICROCHIP PM40028B1-F3EI

Produttore
Cod. Prod.
PM40028B1-F3EI
Cod. LCSC
C3214003
Imballo
-
Numero Cliente
Attr. chiave
Switchtec PFX Gen 4 Fanout PCle Switch Family
Scheda TecnicaMICROCHIP PM40028B1-F3EI
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Specialized
ProduttoreMICROCHIP
Imballo-
InterfacePCIe
Voltage Rating-
Features-
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate-

Descrizione

Traduzione AI

The Switchtec PFX Gen 4 Fanout PCIe Switch Family comprises high-reliability PCIe switches supporting up to 100 lanes, 52 ports, 26 virtual switch partitions, 48 non-transparent bridges (NTBs), hot- and surprise-plug controllers for each port, advanced error containment and comprehensive diagnostics and debug capabilities, a wide breadth of I/O interfaces and an integrated MIPS processor.

Caratteristiche

Traduzione AI
  • High-Performance Non-Blocking Gen 4 Switches:
    • 100-lane, 84-lane, 68-lane, 52-lane, 36-lane and 28-lane variants
    • Ports bifurcate from to x1/x2/x4/x8/x16 lanes
    • Up to 48 NTBs assignable to any port
    • Logical non-transparent (NT) interconnect allows for larger topologies
    • Supports 1+1 and N+1 failover mechanisms
  • DMA Controller:
    • High-performance, ultra-low latency DMA engine
  • Error Containment:
    • Advanced Error Reporting (AER) on all ports
    • Downstream Port Containment (DPC) on all downstream ports
    • Completion Timeout Synthesis (CTS) to prevent an error state in an upstream host due to incomplete non-posted transactions
    • Hot- and surprise-plug controllers per port
    • GPIOs configurable for different cable/connector standards
  • PCIe Interfaces:
    • Passive, managed and optical cables
    • SFF-8644, SFF-8643, SFF-8639, OCuLink and other connectors
  • Diagnostics and Debug:
    • Real-time eye capture
    • External loopback capability
  • Highlights:
    • High-reliability PCIe: robust error containment, hot- and surprise-plug controllers per port, end-to-end data integrity protection, high-quality, low-power SERDES
    • Comprehensive diagnostics and debugging: PCIe generator and analyzer, per-port performance and error counters, multiple loopback modes and real-time eye capture
    • Significant power, cost and board space savings with support for: Up to 52 ports, 48 NTBs, and 26 virtual switch partitions
    • Flexible x1, x2, x4, x8, and x16 port bifurcation with no restrictions on configuring ports as either upstream or downstream, or on mapping ports to NTBs
    • Secure system solution with boot image authentication
  • Peripheral I/O Interfaces:
    • Up to 11 Two-Wire Interfaces (TWIs) with SMBus support
    • Up to 4 SFF-8485-compliant SGPIO ports
    • 10/100 Ethernet MAC port (MII/RMII) (PFX 96x/80x/64xG4)
    • Up to 4 UARTs
    • JTAG and EJTAG interface
  • High-Speed I/O:
    • PCIe Gen 4 16 GT/s
    • Supports PCIe-compliant link training and manual PHY configuration
    • Manual PHY configuration for optical
  • Power Management:
    • Active State Power Management (ASPM)
    • Software-controlled power management
  • ChipLink Diagnostic Tools:
    • Extensive debug, diagnostics, configuration and analysis tools with an intuitive GUI
    • Access to configuration data, management capabilities and signal integrity analysis tools (such as real-time eye capture)

Applicazioni

Traduzione AI
  • data center equipment
  • industrial servers
  • workstations
  • test equipment
  • video production and broadcasting equipment
  • cellular infrastructure
  • access networks
  • metro networks
  • core networking