KEMET SCT29XV-060-1R1A036JH
| Produttore | |
| Cod. Prod. | SCT29XV-060-1R1A036JH |
| Cod. LCSC | C3211615 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 4.33mH@100kHz 27.4mΩ Common Mode Chokes RoHS |
| Scheda Tecnica | KEMET SCT29XV-060-1R1A036JH |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | KEMET | |
| Imballo | - | |
| Inductance @ Frequency | 4.33mH@100kHz | |
| DC Resistance(DCR) | 27.4mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating | 1kV | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | KEMET | |
| Imballo | - | |
| Inductance @ Frequency | 4.33mH@100kHz | |
| DC Resistance(DCR) | 27.4mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating | 1kV | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6A |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
KEMET's SCF29XV, SCR29XV, and SCT29XV coils are common mode chokes featuring multiple characteristics suited for automotive and harsh-environment industrial applications. These toroidal coils are designed with nanocrystalline metal and manganese-zinc ferrite cores, making them useful across a variety of noise suppression applications.
Caratteristiche
Traduzione AI
- SCF29XV: nanocrystalline metal core
- SCR29XV: Mn-Zn ferrite S15H
- SCT29XV: Mn-Zn ferrite 7HT
- Rated voltage up to 1000 V AC/DC
- Operating temperature range: -40°C to +150°C (SCF29XV and SCT29XV)
- Operating temperature range: -40°C to +120°C (SCR29XV)
- SCF29XV: ultra-high inductance
- SCR29XV: ultra-high permeability
- Base and cover: UL 94 V-0 flammability rating
- AEC-Q200 qualified
- Vertical type: smaller footprint
- Horizontal type: lower profile
Applicazioni
Traduzione AI
- Electric vehicle/plug-in hybrid vehicle on-board chargers
- 85 kHz wireless charging systems
- Mid-power drivers for steering, air conditioning, and mild hybrid 48 V systems
- High-voltage automotive and harsh-environment industrial EMI filtering
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | KEMET | |
| Imballo | - | |
| Inductance @ Frequency | 4.33mH@100kHz | |
| DC Resistance(DCR) | 27.4mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating | 1kV | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | KEMET | |
| Imballo | - | |
| Inductance @ Frequency | 4.33mH@100kHz | |
| DC Resistance(DCR) | 27.4mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating | 1kV | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6A |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
KEMET's SCF29XV, SCR29XV, and SCT29XV coils are common mode chokes featuring multiple characteristics suited for automotive and harsh-environment industrial applications. These toroidal coils are designed with nanocrystalline metal and manganese-zinc ferrite cores, making them useful across a variety of noise suppression applications.
Caratteristiche
Traduzione AI
- SCF29XV: nanocrystalline metal core
- SCR29XV: Mn-Zn ferrite S15H
- SCT29XV: Mn-Zn ferrite 7HT
- Rated voltage up to 1000 V AC/DC
- Operating temperature range: -40°C to +150°C (SCF29XV and SCT29XV)
- Operating temperature range: -40°C to +120°C (SCR29XV)
- SCF29XV: ultra-high inductance
- SCR29XV: ultra-high permeability
- Base and cover: UL 94 V-0 flammability rating
- AEC-Q200 qualified
- Vertical type: smaller footprint
- Horizontal type: lower profile
Applicazioni
Traduzione AI
- Electric vehicle/plug-in hybrid vehicle on-board chargers
- 85 kHz wireless charging systems
- Mid-power drivers for steering, air conditioning, and mild hybrid 48 V systems
- High-voltage automotive and harsh-environment industrial EMI filtering
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

