LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
12% OFF
JDTfuse ASMD0805-020-16V product image
  • ASMD0805-020-16V thumbnail 1
  • ASMD0805-020-16V thumbnail 2
  • ASMD0805-020-16V thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

JDTfuse ASMD0805-020-16V

Produttore
JDTfuseAsian Brands
Cod. Prod.
ASMD0805-020-16V
Cod. LCSC
C2982260
Imballo
0805
Numero Cliente
Attr. chiave
ASMD0805 Series Surface Mount PTC Devices
Scheda TecnicaJDTfuse ASMD0805-020-16V
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/PTC Resettable Fuses
ProduttoreJDTfuse
Imballo0805
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current200mA
Current - Max-
Power Dissipation500mW
Trip Current-
Pitch-
Height-
Length2mm
Width1.25mm
Time to Trip(Max)-
Resistance @ 25℃500mΩ
Resistance - Post Trip (R1) (Max)3.5Ω

Descrizione

Traduzione AI

The ASMD0805 series provides miniature surface mount resettable overcurrent protection with holding current from 50mA to 1.5A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.

Caratteristiche

Traduzione AI
  • RoHS compliant and lead-free
  • Low profile
  • Halogen-free
  • Fast response to fault current
  • Compact design saves board space
  • Compatible with high temperature solders

Applicazioni

Traduzione AI
  • Mobile phones and PDAs
  • IC VCC protection
  • Portable MP3 and media player
  • Set-top-box and HDMI
  • Mobile Internet Device (MID)
  • Game console port protection USB peripherals