TI ADS62P48IRGCT
| Produttore | |
| Cod. Prod. | ADS62P48IRGCT |
| Cod. LCSC | C2670090 |
| Imballo | QFN-64(9x9) |
| Numero Cliente | |
| Attr. chiave | LVDS 3.15V~3.6V QFN-64(9x9) Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | TI ADS62P48IRGCT |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3.15V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | 80MHz~210MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 12;210MHz | |
| S/N Ratio | 71dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3.15V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | 80MHz~210MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 12;210MHz | |
| S/N Ratio | 71dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
Descrizione
The ADS62Px9/x8 is a family of dual channel 14-bit and 12-bit A/D converters with sampling rates up to 250 MSPS. It combines high dynamic performance and low power consumption in a compact 64 QFN package. This makes it well-suited for multi-carrier, wide band-width communications applications. The ADS62Px9/x8 has gain options that can be used to improve SFDR performance at lower full-scale input ranges. It includes a dc offset correction loop that can be used to cancel the ADC offset. Both DDR LVDS (Double Data Rate) and parallel CMOS digital output interfaces are available. It includes internal references while the traditional reference pins and associated decoupling capacitors have been eliminated. Nevertheless, the device can also be driven with an external reference. The device is specified over the industrial temperature range (-40°C to 85°C).
Caratteristiche
- Maximum Sample Rate: 250 MSPS
- 14-Bit Resolution – ADS62P49/ADS62P48
- 12-Bit Resolution – ADS62P29/ADS62P28
- Total Power: 1.25 W at 250 MSPS
- Double Data Rate (DDR) LVDS and Parallel CMOS Output Options
- Programmable Gain up to 6dB for SNR/SFDR Trade-Off
- DC Offset Correction
- 90dB Cross-Talk
- Supports Input Clock Amplitude Down to 400 mVpp Differential
- Internal and External Reference Support
- 64-QFN Package (9 mm×9 mm)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 230.7452 | $ 230.75 |
| 30+ | $ 219.4221 | $ 6582.66 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3.15V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | 80MHz~210MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 12;210MHz | |
| S/N Ratio | 71dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3.15V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | 80MHz~210MHz | |
| Features | Soft reset;Power-on reset | |
| Resolution(Bits) | 12;210MHz | |
| S/N Ratio | 71dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
Descrizione
The ADS62Px9/x8 is a family of dual channel 14-bit and 12-bit A/D converters with sampling rates up to 250 MSPS. It combines high dynamic performance and low power consumption in a compact 64 QFN package. This makes it well-suited for multi-carrier, wide band-width communications applications. The ADS62Px9/x8 has gain options that can be used to improve SFDR performance at lower full-scale input ranges. It includes a dc offset correction loop that can be used to cancel the ADC offset. Both DDR LVDS (Double Data Rate) and parallel CMOS digital output interfaces are available. It includes internal references while the traditional reference pins and associated decoupling capacitors have been eliminated. Nevertheless, the device can also be driven with an external reference. The device is specified over the industrial temperature range (-40°C to 85°C).
Caratteristiche
- Maximum Sample Rate: 250 MSPS
- 14-Bit Resolution – ADS62P49/ADS62P48
- 12-Bit Resolution – ADS62P29/ADS62P28
- Total Power: 1.25 W at 250 MSPS
- Double Data Rate (DDR) LVDS and Parallel CMOS Output Options
- Programmable Gain up to 6dB for SNR/SFDR Trade-Off
- DC Offset Correction
- 90dB Cross-Talk
- Supports Input Clock Amplitude Down to 400 mVpp Differential
- Internal and External Reference Support
- 64-QFN Package (9 mm×9 mm)
C2670090 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| ZGAD250D12 | Zynalog | Simili | QFN-64(9x9) | 10 | $ 48.1396 | ||
| ADS62P48IRGCR | TI | Simili | QFN-64(9x9) | 0 | $ 227.614 |