LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ALLEGRO ATS668LSMTN-T product image
  • ATS668LSMTN-T thumbnail 1
  • ATS668LSMTN-T thumbnail 2
  • ATS668LSMTN-T thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ALLEGRO ATS668LSMTN-T

Produttore
Cod. Prod.
ATS668LSMTN-T
Cod. LCSC
C2655067
Imballo
SIP-3
Numero Cliente
Attr. chiave
True Zero-Speed High-Accuracy Gear Tooth Sensor IC
Scheda TecnicaALLEGRO ATS668LSMTN-T
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIndustrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial
ProduttoreALLEGRO
ImballoSIP-3
Operating Current12mA
Type-
Operating Temperature-40℃~+150℃
Output Current45mA
output Type-
Voltage - Supply4.6V~24V
FeaturesUnder-voltage lockout;Current limit protection

Descrizione

Traduzione AI

The ATS668LSM is an optimized Hall- effect integrated circuit (IC) and permanent magnet pellet combination with integrated EMC protection components to provide a user- friendly solution for true zero- speed digital gear tooth sensing. The small package can be easily assembled and used in conjunction with a wide variety of gear tooth sensing applications.

The device incorporates a dual element Hall IC that switches in response to differential magnetic signals created by a ferromagnetic target. The IC contains a sophisticated compensating circuit designed to eliminate the detrimental effects of magnet and system offsets. Digital processing of the analog signal provides zero- speed performance independent of air gap and also dynamic adaptation of device performance to the typical operating conditions found in automotive applications (i.e. vibration immunity and runout tolerance). High- resolution peak detecting DACs are used to set the adaptive switching thresholds of the device. Hysteresis in the thresholds reduces the negative effects of any anomalies in the magnetic signal associated with system or target anomalies typically seen in many automotive applications.

This device is available in a lead (Pb) free 3- pin SIP package (SM) with matte- tin leadframe plating.