MAXIM MAX96714FGTJ/VY+T
| Produttore | |
| Cod. Prod. | MAX96714FGTJ/VY+T |
| Cod. LCSC | C25969261 |
| Imballo | TQFN-32-EP(5x5) |
| Numero Cliente | |
| Attr. chiave | 1MHz 3Gbps Deserializer 1 TQFN-32-EP(5x5) Serializers, Deserializers RoHS |
| Scheda Tecnica | MAXIM MAX96714FGTJ/VY+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | MAXIM | |
| Imballo | TQFN-32-EP(5x5) | |
| Clock Frequency | 1MHz | |
| Output | CSI-2 | |
| Input | GMSL | |
| Data Rate | 3Gbps | |
| Type | Deserializer | |
| Number of ports | 1 | |
| Voltage - Supply | 1.14V~1.26V;1.7V~1.9V;1.7V~3.6V;950mV~1.05V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | MAXIM | |
| Imballo | TQFN-32-EP(5x5) | |
| Clock Frequency | 1MHz | |
| Output | CSI-2 | |
| Input | GMSL | |
| Data Rate | 3Gbps |
| Tipo | Descrizione | |
|---|---|---|
| Type | Deserializer | |
| Number of ports | 1 | |
| Voltage - Supply | 1.14V~1.26V;1.7V~1.9V;1.7V~3.6V;950mV~1.05V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
Descrizione
The MAX96714/F/R deserializers convert a GMSL™2/1 input to MIPI CSI-2 output. The devices allow a simultaneously transmit bidirectional control channel while forward video transmissions are in progress. The MAX96714/F/R operate at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. Data can be transmitted over low-cost 50Ω Coax or 100Ω STP cables that meet the GMSL2 channel specifications.
Caratteristiche
- Automotive Grade High-Speed Link
- -18dB at 3GHz (6Gbps) Max Insertion Loss
- -19.5dB at 1.5GHz (3Gbps) Max Insertion Loss
- Auto Adapt for Changes in Channel Conditions
- Operates -40°C to +105°C Ambient
- Single GMSL Input Can Support up to 8MP Imagers
- 6/3Gbps in GMSL2 Forward Link-Rates
- 3.12Gbps in GMSL1 Forward Link-Rates
- 187.5Mbps/1Mbps (GMSL2/1) Reverse Link-Rates
- High-Speed 1x4-lane MIPI Output Port, CSI-2 v1.3
- MIPI D-PHY v1.2 Rated at 2.5Gbps/Lane
- Polarity Flip and Data-Lane Reassignment
- Supports 16 Virtual Channels
- Bidirectional Reverse Channel Supports
- Nine Configurable GPIOs
- 1 x I2C/UART Ports, up to 1MHz
- 2 x Pass-Through I2C/UART
- Reduces BOM and Space Savings
- Tiny 5mm x 5mm TQFN Standard and SideWettable
- Industry’s Smallest Power over Coax (PoC) RoR for Crystal-Free Operation on Serializers
- ASIL-B Compliant in GMSL2 Mode (MAX96714/F)
- Supports ASIL-B(D) Decomposition (MAX96714/F)
Applicazioni
- Advanced Driver Assistance Systems (ADAS)
- Forward Vision Camera Systems (FVC)
- Rear View Camera (RVC)
- Driver-Monitor Systems (DMS)
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | MAXIM | |
| Imballo | TQFN-32-EP(5x5) | |
| Clock Frequency | 1MHz | |
| Output | CSI-2 | |
| Input | GMSL | |
| Data Rate | 3Gbps | |
| Type | Deserializer | |
| Number of ports | 1 | |
| Voltage - Supply | 1.14V~1.26V;1.7V~1.9V;1.7V~3.6V;950mV~1.05V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Produttore | MAXIM | |
| Imballo | TQFN-32-EP(5x5) | |
| Clock Frequency | 1MHz | |
| Output | CSI-2 | |
| Input | GMSL | |
| Data Rate | 3Gbps |
| Tipo | Descrizione | |
|---|---|---|
| Type | Deserializer | |
| Number of ports | 1 | |
| Voltage - Supply | 1.14V~1.26V;1.7V~1.9V;1.7V~3.6V;950mV~1.05V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization;Link status monitoring | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
Descrizione
The MAX96714/F/R deserializers convert a GMSL™2/1 input to MIPI CSI-2 output. The devices allow a simultaneously transmit bidirectional control channel while forward video transmissions are in progress. The MAX96714/F/R operate at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. Data can be transmitted over low-cost 50Ω Coax or 100Ω STP cables that meet the GMSL2 channel specifications.
Caratteristiche
- Automotive Grade High-Speed Link
- -18dB at 3GHz (6Gbps) Max Insertion Loss
- -19.5dB at 1.5GHz (3Gbps) Max Insertion Loss
- Auto Adapt for Changes in Channel Conditions
- Operates -40°C to +105°C Ambient
- Single GMSL Input Can Support up to 8MP Imagers
- 6/3Gbps in GMSL2 Forward Link-Rates
- 3.12Gbps in GMSL1 Forward Link-Rates
- 187.5Mbps/1Mbps (GMSL2/1) Reverse Link-Rates
- High-Speed 1x4-lane MIPI Output Port, CSI-2 v1.3
- MIPI D-PHY v1.2 Rated at 2.5Gbps/Lane
- Polarity Flip and Data-Lane Reassignment
- Supports 16 Virtual Channels
- Bidirectional Reverse Channel Supports
- Nine Configurable GPIOs
- 1 x I2C/UART Ports, up to 1MHz
- 2 x Pass-Through I2C/UART
- Reduces BOM and Space Savings
- Tiny 5mm x 5mm TQFN Standard and SideWettable
- Industry’s Smallest Power over Coax (PoC) RoR for Crystal-Free Operation on Serializers
- ASIL-B Compliant in GMSL2 Mode (MAX96714/F)
- Supports ASIL-B(D) Decomposition (MAX96714/F)
Applicazioni
- Advanced Driver Assistance Systems (ADAS)
- Forward Vision Camera Systems (FVC)
- Rear View Camera (RVC)
- Driver-Monitor Systems (DMS)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



