LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Nisshinbo Micro Devices Inc. R3114Q181C-TR-FE product image
실제 제품과 다를 수 있음

Nisshinbo Micro Devices Inc. R3114Q181C-TR-FE

제조업체
제조사 품번
R3114Q181C-TR-FE
LCSC 번호
C2462225
포장
SC-82AB
고객 번호
주요 제원
40us Active Low 500mV~6V 1 SC-82AB Supervisors RoHS
데이터시트Nisshinbo Micro Devices Inc. R3114Q181C-TR-FE
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.2023$ 0.20
200+$ 0.0783$ 15.66
500+$ 0.0756$ 37.80
1,000+$ 0.0742$ 74.20
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors
제조업체Nisshinbo Micro Devices Inc.
포장SC-82AB
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout40us
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply500mV~6V
ChipTypeVoltage Detector
Threshold Voltage1.8V
Number of Voltages Monitored1
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The R3114x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3114x series are operable at a lower voltage than that of the R3111x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PLP)1010-4 are available.

주요 특징

AI 번역
  • Supply Current: Typ. 0.35μA
  • Operating Voltage Range: 0.5V to 6.0V
  • Detector Threshold Range: 0.7V to 5.0V (0.1V steps)
  • Detector Threshold Accuracy: ±0.8% (-VDET ≥ 1.5V)
  • Temperature-Drift Coefficient of Detector Threshold: Typ. ±30ppm/°C
  • Output Types: Nch Open Drain "L" and CMOS
  • Packages: DFN(PLP)1010-4, SC-82AB, SOT-23-5

응용 분야

AI 번역
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector