VISHAY PTCEL17R501TTE
| Produttore | |
| Cod. Prod. | PTCEL17R501TTE |
| Cod. LCSC | C23029928 |
| Imballo | Through Hole,P=5mm |
| Numero Cliente | |
| Attr. chiave | 500Ω 700V ±30% Through Hole,P=5mm Inrush Current Limiters (ICL) RoHS |
| Scheda Tecnica | VISHAY PTCEL17R501TTE |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Inrush Current Limiters (ICL) | |
| Produttore | VISHAY | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 500Ω | |
| Diameter (φD) | 16.5mm | |
| Pitch | 5mm | |
| Voltage-Supply(Max) | 700V | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Tolerance | ±30% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Inrush Current Limiters (ICL) | |
| Produttore | VISHAY | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 500Ω | |
| Diameter (φD) | 16.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Pitch | 5mm | |
| Voltage-Supply(Max) | 700V | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Tolerance | ±30% |
Descrizione
These directly heated ceramic-based doped barium titanate thermistors feature a positive temperature coefficient and are primarily used for inrush current limiting and overload protection. Their construction consists of a ceramic disc soldered between two tin-plated CCS leads, coated with a high-temperature silicone varnish compliant with UL 94 V-0. One side of the body is marked with the trademark, cold resistance value, and "EL" designation; the other side bears the date code.
Caratteristiche
- Energy absorption levels up to 150 J and 240 J
- High surge power cycling capability: >100000 cycles
- High immunity to non-switching peak power up to 25 kW
- Handles high DC voltages up to 1200 V
- Self-protection under overload conditions with no thermal runaway risk
- AEC-Q200 qualified
- C-UL-US recognized per file E148885 for AC and DC applications
Applicazioni
- AC/DC and DC/DC converters
- Load dump and DC link circuits
- Emergency discharge circuits
- OBC, battery charging equipment
- Motor drivers
- Welding equipment
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Inrush Current Limiters (ICL) | |
| Produttore | VISHAY | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 500Ω | |
| Diameter (φD) | 16.5mm | |
| Pitch | 5mm | |
| Voltage-Supply(Max) | 700V | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Tolerance | ±30% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Inrush Current Limiters (ICL) | |
| Produttore | VISHAY | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 500Ω | |
| Diameter (φD) | 16.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Pitch | 5mm | |
| Voltage-Supply(Max) | 700V | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Tolerance | ±30% |
Descrizione
These directly heated ceramic-based doped barium titanate thermistors feature a positive temperature coefficient and are primarily used for inrush current limiting and overload protection. Their construction consists of a ceramic disc soldered between two tin-plated CCS leads, coated with a high-temperature silicone varnish compliant with UL 94 V-0. One side of the body is marked with the trademark, cold resistance value, and "EL" designation; the other side bears the date code.
Caratteristiche
- Energy absorption levels up to 150 J and 240 J
- High surge power cycling capability: >100000 cycles
- High immunity to non-switching peak power up to 25 kW
- Handles high DC voltages up to 1200 V
- Self-protection under overload conditions with no thermal runaway risk
- AEC-Q200 qualified
- C-UL-US recognized per file E148885 for AC and DC applications
Applicazioni
- AC/DC and DC/DC converters
- Load dump and DC link circuits
- Emergency discharge circuits
- OBC, battery charging equipment
- Motor drivers
- Welding equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |