LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ST STEVAL-ISA175V1

Produttore
Cod. Prod.
STEVAL-ISA175V1
Cod. LCSC
C22352816
Imballo
-
Numero Cliente
Attr. chiave
DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards RoHS
Scheda TecnicaST STEVAL-ISA175V1
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Descrizione

Traduzione AI

The STEVAL-ISA175V1 evaluation board implements a three-output isolated flyback converter designed to power STCOMET smart meter and power line communication systems. The board is developed using the VIPER26HD offline high-voltage converter, featuring an 800V avalanche-rugged power section, 115kHz PWM operation (with frequency jittering for EMI reduction), adjustable current limit setpoint, on-board soft-start, safe auto-restart after fault, and low standby power consumption. The power supply delivers 15V@550mA rms (700mA peak) to the power line modem (PLM) and analog circuitry, with post-regulated 5V@100mA and 3.3V@200mA rails derived via dedicated DC-DC converters connected to the 15V rail, powering digital circuits and other low-voltage components. The board can be used as a standalone configuration or alongside a dedicated STCOMET development kit, with a PCB layout specifically designed to fit inside a real meter enclosure.

Caratteristiche

Traduzione AI
  • Triple output voltages: 15V@0.55A rms (0.7A peak), 3.3V@200mA, 5V@100mA
  • Extended mains input voltage range: 90V AC to 440V AC
  • Compliant with STCOMET smart meter and power line communication system specifications
  • EMC compliant with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
  • RoHS compliant
  • Device features 800V avalanche-rugged power section, 115kHz PWM operation (with frequency dithering for reduced EMI), adjustable setpoint current limiting, on-board soft-start, safe auto-restart after fault, and low standby power consumption
  • Power supply designed for extended mains input voltage range of 90 to 440V AC, suitable for phase-to-phase connection in three-phase networks

Applicazioni

Traduzione AI
  • Smart meter systems
  • Power line communication systems
  • Usable standalone or with the dedicated STCOMET development kit, compatible with real meter internals