LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Luminus Devices CXM-9-40-80-36-AA40-F5-2 product image
Zdjęcia poglądowe

Luminus Devices CXM-9-40-80-36-AA40-F5-2

Producent
Nr części prod.
CXM-9-40-80-36-AA40-F5-2
Nr LCSC
C22190264
Opak.
-
Numer Klienta
Klucz. cechy
LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaLuminus Devices CXM-9-40-80-36-AA40-F5-2
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.1204$ 5.12
180+$ 2.0431$ 367.76
480+$ 1.9752$ 948.10
1,020+$ 1.9421$ 1980.94
Standardowa Obudowa60/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lm to over 25,000 lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.

Luminus COB LEDs are designed from the ground up to be one of the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only after passing these tests do the devices qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. Products also come with fully validated LM80 test data and TM21 lifetime results to demonstrate lumen maintenance.

Funkcje

Tłumaczenie AI
  • High lumen output and high efficacy; typical values: >1570 lm, 130 LPW at 3000K, 90 CRI, Tj = 85°C; >2015 lm, 167 LPW at 5000K, 70 CRI, Tj = 85°C
  • CCT range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
  • AccuWhite high color rendering; typical 97 CRI for most CCTs
  • 3 SDCM binning standard; 2 SDCM binning available as option
  • Excellent luminous emission uniformity and angular color consistency
  • Outstanding long-term color stability
  • Superior thermal conductivity for uniform heat dissipation
  • Eco-friendly: RoHS and REACH compliant
  • UL certified, file number E465703

Zastosowania

Tłumaczenie AI
  • Spotlight/Track lighting
  • Downlight
  • Retail lighting
  • Hotel lighting
  • Architectural and specialty lighting
  • Street lighting
  • Parking and area lighting
  • Tunnel lighting