Cynergy3 IPSLU-G0750-5
| Producent | |
| Nr części prod. | IPSLU-G0750-5 |
| Nr LCSC | C22128307 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Pressure Sensors, Transducers - Industrial RoHS |
| Karta Katalogowa | Cynergy3 IPSLU-G0750-5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Producent | Cynergy3 | |
| Opak. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Producent | Cynergy3 | |
| Opak. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Typ | Opis | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Opis
The IPSLU series is suitable for a wide range of applications. The probe features a piezoresistive silicon sensor housed in an oil-filled 316L stainless steel enclosure, providing excellent media compatibility. The electronics incorporate a microprocessor-based amplifier that requires no adjustment, delivering stable electronic performance — particularly suited for high-vibration or shock applications. The unit is temperature-compensated and calibrated, and comes with a traceable serial number. Multiple internal O-ring seal options are available to ensure compatibility with a wide variety of media. Customized versions for specific applications are available upon request.
Funkcje
- Piezoresistive sensor
- Stainless steel body and diaphragm
- Accuracy better than ±0.25% full scale BFSL
- Multiple outputs including voltage and current
- Pressure ranges from 1 psi to 15 psi
- Gauge or absolute pressure reference
Zastosowania
- HVAC
- Pneumatic systems
- Rainwater harvesting
- Agricultural machinery
- Laboratory testing
- Mechanical engineering
- Environmental engineering
- Automotive testing
- Tank gauging
- Intermediate bulk containers, IBC cases, or pallet tanks
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 312.9237 | $ 312.92 |
| 200+ | $ 293.8972 | $ 58779.44 |
| 500+ | $ 284.0767 | $ 142038.35 |
| 1,000+ | $ 279.2243 | $ 279224.30 |
Standardowa Obudowa1/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Producent | Cynergy3 | |
| Opak. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Producent | Cynergy3 | |
| Opak. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Typ | Opis | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Opis
The IPSLU series is suitable for a wide range of applications. The probe features a piezoresistive silicon sensor housed in an oil-filled 316L stainless steel enclosure, providing excellent media compatibility. The electronics incorporate a microprocessor-based amplifier that requires no adjustment, delivering stable electronic performance — particularly suited for high-vibration or shock applications. The unit is temperature-compensated and calibrated, and comes with a traceable serial number. Multiple internal O-ring seal options are available to ensure compatibility with a wide variety of media. Customized versions for specific applications are available upon request.
Funkcje
- Piezoresistive sensor
- Stainless steel body and diaphragm
- Accuracy better than ±0.25% full scale BFSL
- Multiple outputs including voltage and current
- Pressure ranges from 1 psi to 15 psi
- Gauge or absolute pressure reference
Zastosowania
- HVAC
- Pneumatic systems
- Rainwater harvesting
- Agricultural machinery
- Laboratory testing
- Mechanical engineering
- Environmental engineering
- Automotive testing
- Tank gauging
- Intermediate bulk containers, IBC cases, or pallet tanks
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

